Parametric results for: SS41F under Magnetic Field Sensors

Filter Your Search

21 - 30 of 9,071 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV5013BCQDBZT
Texas Instruments
$0.1625 No Obsolete YES 24 mT 0-38V 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e4 125 °C -40 °C SURFACE MOUNT PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 1.005 mm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
DRV5013AGQDBZT
Texas Instruments
$0.1625 No Obsolete YES 12 mT 0-38V 9 mT -9 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e4 125 °C -40 °C SURFACE MOUNT PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT-23, 3 PIN
DRV5012AEDMRR
Texas Instruments
$0.1695 Yes Yes Active YES 4 mT -5.0-5.0mA 3.3 mT -3.3 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 370 µA 5 mA COMPLEMENTARY PUSH-PULL 5.5 V 1.65 V e3 85 °C -40 °C SURFACE MOUNT RECTANGULAR MATTE TIN SOLDER 1.1 mm 400 µm 1.4 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments 2017-08-21
DRV5013BCELPEM
Texas Instruments
$0.1695 Yes Yes Active NO 24 mT 0-38V 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 SIP3,.02,50 RECTANGULAR MATTE TIN SOLDER 1.52 mm 3.15 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-06-28
DRV5013BCELPE
Texas Instruments
$0.1695 Yes Yes Active NO 24 mT 0-38V 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 SIP3,.02,50 RECTANGULAR MATTE TIN SOLDER 1.52 mm 3.15 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-06-28
AH3367Q-P-B
Diodes Incorporated
$0.1747 Yes Yes Obsolete MAGNETIC FIELD SENSOR,HALL EFFECT e3 MATTE TIN DIODES INC compliant EAR99 Diodes Incorporated
DRV5013BCQLPG
Texas Instruments
$0.1836 Yes Yes Active NO 24 mT 0-38V 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 SIP3,.02,50 RECTANGULAR MATTE TIN SOLDER 1.52 mm 3.15 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TO-92, 3 PIN
APS12235LUAA
Allegro MicroSystems LLC
$0.1905 Yes Active MAGNETIC FIELD SENSOR,HALL EFFECT e3 MATTE TIN ALLEGRO MICROSYSTEMS LLC compliant Allegro Microsystems 2016-10-20
DRV5015A1EDBZRQ1
Texas Instruments
$0.1935 Yes Yes Active YES 1.4 mT 0-20mA 2.9 mT -2.9 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT AEC-Q100; IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 150 °C -40 °C AEC-Q100 SURFACE MOUNT PLASTIC/EPOXY RECTANGULAR MATTE TIN SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT-23, 3 PIN 2018-09-25
DRV5015A2EDBZRQ1
Texas Instruments
$0.1935 Yes Yes Active YES 3.6 mT 0-20mA 4.5 mT -4.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT AEC-Q100; IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 150 °C -40 °C AEC-Q100 SURFACE MOUNT PLASTIC/EPOXY RECTANGULAR MATTE TIN SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments