Parametric results for: DRV5053EAQDBZR under Magnetic Field Sensors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: drv5053eaqdbzr Sorted By: Linearity (%)
Select parts from the table below to compare.
Compare
Compare
DRV5053EAQDBZR
Texas Instruments
$0.5539 Yes Yes Active YES 0-2V 1 % PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT VOLTAGE OUTPUT IT HAS SENSITIVITY OF 45 MV/MT BIPOLAR 3.6 mA 2.3 mA COMPLEMENTARY 38 V 2.5 V e4 125 °C -40 °C SURFACE MOUNT PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 1.005 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
DRV5053EAQDBZRQ1
Texas Instruments
$0.5560 Yes Yes Active YES 0-2V 1 % PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT ANALOG VOLTAGE SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF 45 MV/MT BIPOLAR 3.6 mA 2.3 mA COMPLEMENTARY 38 V 2.7 V e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 Texas Instruments