Filter Your Search
1 - 10 of 9,071 results
|
TLE49641MXTSA1
Infineon Technologies AG
|
$0.1285 | Yes | Yes | Active | YES | 5.5 mT | 0-25mA | 23.5 mT | 8.4 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | UNIPOLAR | 2.5 mA | 25 mA | NON-INVERTING | OPEN-DRAIN | 32 V | 3 V | e3 | 195 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | TO-236 | compliant | Infineon | |||||||
![]() |
DRV5011ADYBHR
Texas Instruments
|
$0.1287 | Yes | Yes | Active | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e1 | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2019-04-24 | ||||||||||||||
![]() |
DRV5015A2QDBZR
Texas Instruments
|
$0.1338 | Yes | Yes | Active | YES | 3.6 mT | 0-20mA | 3.7 mT | -3.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||
![]() |
DRV5015A3QDBZR
Texas Instruments
|
$0.1402 | Yes | Yes | Active | YES | 3.6 mT | 0-20mA | 3.7 mT | -3.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||
![]() |
DRV5011ADDMRR
Texas Instruments
|
$0.1402 | Yes | Yes | Active | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.1 mm | 400 µm | 1.4 mm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | Texas Instruments | EAR99 | 2017-12-16 | |||||||||
![]() |
DRV5015A1QDBZR
Texas Instruments
|
$0.1402 | Yes | Yes | Active | YES | 1.4 mT | 3-WIRE INTERFACE | 0-20mA | 2 mT | -2 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2018-06-15 | |||||||
|
TLE49643KXTSA1
Infineon Technologies AG
|
$0.1511 | Yes | Yes | Active | YES | 3 mT | 0-25mA | 16.6 mT | 6.1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | UNIPOLAR | 2.5 mA | 25 mA | INVERTING | OPEN-DRAIN | 32 V | 3 V | e3 | 195 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 1.35 mm | 3 mm | INFINEON TECHNOLOGIES AG | TO-236 | compliant | Infineon | ||||||
![]() |
DRV5011ADLPGM
Texas Instruments
|
$0.1560 | Yes | Yes | Active | NO | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | SIP3,.1,50 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2020-01-18 | ||||||
|
TLI49631MXTMA1
Infineon Technologies AG
|
$0.1606 | Yes | Yes | Active | YES | 4 mT | 0-5mA | 3.5 mT | -3.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||
|
AH1902-FA-7
Diodes Incorporated
|
$0.1912 | Yes | Active | YES | 1 mT | 0.20-1.60V | 4.8 mT | 0.9 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 13 µA | 3.6 V | 1.6 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.2 mm | 500 µm | 1.6 mm | DIODES INC | 1.20 X 1.60 MM, GREEN, DFN-4 | compliant | Diodes Incorporated | EAR99 |