Parametric results for: 营养师证几级才有用{【辦¥证+V信:as13030... under Other Sensors/Transducers

Filter Your Search

11 - 20 of 939,849 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VEML3235SL
Vishay Intertechnologies
$0.6903 Yes Active AMBIENT LIGHT SENSOR VISHAY INTERTECHNOLOGY INC unknown Vishay
SHT41-AD1B-R2
Sensirion
$0.6909 Yes Active YES HUMIDITY AND TEMPERATURE SENSOR DIGITAL VOLTAGE 3.6 V 1.08 V 125 °C -40 °C SURFACE MOUNT 4 SOLCC4,.06,32 SQUARE 1.5 mm 500 µm 1.5 mm SENSIRION AG compliant Sensirion DFN-4
FXLS8974CFR3
NXP Semiconductors
$0.6979 Yes Active ACCELEROMETER NXP SEMICONDUCTORS compliant NXP
ACHS-7195-500E
Broadcom Limited
$0.7054 Yes Active YES CURRENT SENSOR VOLTAGE OUTPUT 5.5 V 4.5 V CMOS 110 °C -40 °C SURFACE MOUNT 8 PLASTIC SOP8,.25 RECTANGULAR 3.937 mm 1.908 mm 5.08 mm BROADCOM INC unknown Avago Technologies
SE97BTP,547
NXP Semiconductors
$0.7339 Yes Active YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 400 µA 3.6 V 3 V 125 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.11,20 RECTANGULAR SOLDER 2 mm 730 µm 3 mm NXP SEMICONDUCTORS compliant NXP HWSON-8 SON 8 SOT1069-2 EAR99 8542.39.00.01
LIS2DHTR
STMicroelectronics
$0.8134 Yes Obsolete YES 0.18-1.62V ACCELEROMETER DIGITAL VOLTAGE DIGITAL 3.6 V 1.71 V 85 °C -40 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.08SQ,14 SQUARE NICKEL GOLD 2 mm 1 mm 2 mm STMICROELECTRONICS compliant STMicroelectronics LGA-14 EAR99
AH182-PG-B
Diodes Incorporated
$0.8230 Yes Obsolete NO 6 mT 1 mT 2 mA NON-INVERTING OPEN-DRAIN e3 85 °C -40 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.03,50 MATTE TIN DIODES INC compliant Diodes Incorporated SIP3,.03,50 EAR99
LM234Z-6/NOPB
Texas Instruments
$0.8239 Yes Yes Active NO 6 Cel 3 % PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 10 V 1 mV 40 V 1 V e3 100 °C -25 °C THROUGH HOLE MOUNT 3 ROUND Matte Tin (Sn) SOLDER 3.92 mm 5.05 mm 4.95 mm TEXAS INSTRUMENTS INC compliant Texas Instruments GREEN, PLASTIC, TO-92, 3 PIN EAR99 8542.39.00.01
FXLS93630AESR2
NXP Semiconductors
$0.8378 Yes End Of Life ACCELEROMETER AEC-Q100 NXP SEMICONDUCTORS compliant
FXLS93620AESR2
NXP Semiconductors
$0.8378 Yes End Of Life ACCELEROMETER AEC-Q100 NXP SEMICONDUCTORS compliant NXP