Parametric results for: ata/100. under Pressure Sensors

Filter Your Search

21 - 30 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PX2AN2XX150PSCHX
Honeywell Sensing and Control
$1.0000 Yes Active 2 ms 4-20mA 0.25 % VENTED GAGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE CURRENT OUTPUT IP65, SHORT CIRCUIT PROTECTION, PORT HEIGHT=15 MM 1/8-27NPT 30 V 8 V 125 °C -40 °C CYLINDRICAL CONNECTOR HONEYWELL SENSING AND CONTROL unknown Honeywell
SSCMRNN016MGAA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 0.232 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 14 2.1 mA BARBED 3.33 V 3.27 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL unknown ROHS COMPLIANT, SMT-8
HSCDANT100PGSA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 100 Psi SPI 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant DIP-6
SM9D-BBK-T-015S-000
TE Connectivity
$1.0000 Yes End Of Life 1.5 Psi 90mV 0.1 % PRESSURE SENSOR,PIEZORESISTIVE 6.5 V 85 °C -40 °C 10.31 mm 10.26 mm TE CONNECTIVITY LTD unknown
HSCDANN100MD2A5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 1.4 Psi -1.4 Psi I2C INTERFACE 1-4V 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 12 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant Honeywell DIP-6
ABPMANV001PG2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 1 Psi I2C INTERFACE 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 2.74 MM and Port Height = 7 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
ABPLLNN015PGST5
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 15 Psi SPI 1-4V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 2.68 MM and Port Height = 4.8 MM 12 4.6 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
TBPMANN001PGUCV
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 Psi GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT IT HAS ACCURACY 0.20 PERCENTAGE 600 µA BARBED 125 °C -40 °C SURFACE MOUNT SOLDER HONEYWELL SENSING AND CONTROL compliant Honeywell
FXPS7250DS4T1
NXP Semiconductors
$1.0000 Yes Obsolete PRESSURE SENSOR,CAPACITIVE NXP SEMICONDUCTORS compliant NXP 8542.39.00.01
ABPDRRT015PG0D5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 15 Psi I2C INTERFACE 1-4V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.6 MM and Port Height = 4.75 MM 12 4.6 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown