Filter Your Search
1 - 10 of 196 results
|
IPSSAT-A1002-5C
Cynergy3 Components
|
$95.2546 | Yes | Contact Manufacturer | PRESSURE SENSOR,PIEZORESISTIVE | CYNERGY3 COMPONENTS LTD | compliant | ||||||||||||||||||||
|
IPSSAT-A1000-5C
Cynergy3 Components
|
$443.3100 | Yes | Contact Manufacturer | PRESSURE SENSOR,PIEZORESISTIVE | CYNERGY3 COMPONENTS LTD | compliant | ||||||||||||||||||||
|
LT55ABBATA100PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 1.5-7.5V | 0.25 % | 0.25V | VENTED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||
|
LT55ARBATA100PSXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 1.5-7.5V | 0.25 % | 0.25V | SEALED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 10 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||
|
LT5DARBATA100PSXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 0-10V | 0.25 % | 0.25V | SEALED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 15 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||
|
LT54ABBATA100PAXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 0-10V | 0.25 % | 0.25V | ABSOLUTE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 15 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||
|
LT54ARBATA100PSXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 0-10V | 0.25 % | 0.25V | SEALED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 15 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||
|
LT7GARBATA100PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 4-20mA | 0.25 % | 0.25MA | VENTED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 20 mA | THREADED | 28 V | 9 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||
|
LT5BAABATA100PGXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 0-4V | 0.1 % | 0.25V | VENTED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 9 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||
|
LT53ARBATA100PSXXX
TE Connectivity
|
Check for Price | Yes | Active | 10 ns | 100 Psi | 0-5V | 0.25 % | 0.25V | SEALED GAUGE | TITANIUM | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 9 V | 60 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown |