Parametric results for: K30RBT2FXGH under Pressure Sensors

Filter Your Search

1 - 10 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IPSUAT-GP5K8-5
Cynergy3 Components
$0.7305 Yes Contact Manufacturer PRESSURE SENSOR,PIEZORESISTIVE CYNERGY3 COMPONENTS LTD compliant
24PCFFH2G
Honeywell Sensing and Control
$0.9531 No Yes Active NO 100 Psi 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM HOLE 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 9 mm 12.7 mm HONEYWELL SENSING AND CONTROL unknown DIP-4 Honeywell
HSCMRRN016MD2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.2 Psi -0.2 Psi I2C INTERFACE 0.66-2.64V 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.8 mA BARBED 3.6 V 3 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant SMT-6
26PCCFA3D
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi 0.25 % 0MV DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE STRAIGHT 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL unknown
SSCSMNN100PAAF5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 100 Psi 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 3.5 mA HOLE 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT CIRCULAR SOLDER 15.24 mm HONEYWELL SENSING AND CONTROL unknown SIP-4
HSCDANN400KAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 58 Psi 0.25 % ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM and Port Height = 7.95 MM 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL unknown DIP-6
ABPLNNN001PG3A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 1 Psi I2C INTERFACE 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 12 3.9 mA HOLE 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
SSCDLNN100MDSA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 1.45 Psi -1.45 Psi SPI INTERFACE 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 2.47 MM and Port Height = 7.95 MM 12 3 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.35 mm HONEYWELL SENSING AND CONTROL compliant ROHS COMPLIANT, CERAMIC, DIP-8
ABPLLNN015PDAA5
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 15 Psi -15 Psi 0.25 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.68 MM and Port Height = 4.8 MM 3.8 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
HSCMRNN1.6BGSA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 23.2 Psi SPI 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL compliant SMT-6 Honeywell