Filter Your Search
31 - 40 of 6,072,294 results
|
HPX005GD
Honeywell Sensing and Control
|
$1.0910 | Yes | Yes | Obsolete | NO | 1 ms | 5.8 Psi | 20-60mV | 0.5 % | 20MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | STRAIGHT | 10 V | 3 V | 100 °C | -20 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 7.19 mm | 3.51 mm | 7.19 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||
|
MP3V5010GC6T1
NXP Semiconductors
|
$1.1125 | Yes | Yes | Active | YES | 1 ms | 1.45 Psi | 0.1-3.1V | 0.24V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED; IT HAVE SENSITIVITY OF 270 MV/KPA | 10 mA | STRAIGHT | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.665 mm | 12.955 mm | 10.665 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||
|
FXPS7165DS4T1
NXP Semiconductors
|
$1.2192 | Yes | Obsolete | PRESSURE SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
FXPS7165DI4T1
NXP Semiconductors
|
$1.2192 | Yes | Obsolete | PRESSURE SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | NXP | |||||||||||||||||||||||||||||||||
|
BMP280
Bosch Sensortec
|
$1.7439 | Yes | Obsolete | YES | 15.95 Psi | 4.351 Psi | 4-WIRE INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | IT ALSO HAS 3-WIRE INTERFACE | 20 | 4.2 µA | HOLE | 3.6 V | 1.71 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 820 µm | 2.5 mm | ROBERT BOSCH GMBH | compliant | |||||||||||||||
|
24PCBFJ2G
Honeywell Sensing and Control
|
$1.7984 | No | Yes | Active | NO | 5 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=6.4 MM AND PORT HEIGHT=13.1 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | DIP-4 | |||||||||||||||
|
MPL3115A2
Freescale Semiconductor
|
$1.8241 | No | Yes | Transferred | YES | 1 s | 15.95 Psi | 2.9 Psi | I2C INTERFACE | 0.10-0.90V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL VOLTAGE | IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V | 24 | 40 µA | HOLE | 3.6 V | 1.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.1 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | NXP | 3 X 5 MM, 1.10 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-4 | |||||||
|
DPS310XTSA1
Infineon Technologies AG
|
$1.8405 | Yes | Yes | Not Recommended | YES | 17.4 Psi | 4.35 Psi | I2C/SPI | 0.18-1.44V | BAROMETRIC | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 24 | 345 µA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 930 µm | 2.5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||
|
LPS22CHTR
STMicroelectronics
|
$1.9428 | Yes | Active | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | STMicroelectronics | 2020-08-06 | ||||||||||||||||||||||||||||||||
|
BMP388
Bosch Sensortec
|
$1.9689 | Yes | Obsolete | YES | 0.181 Psi | 0.043 Psi | I2C/SPI | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | HOLE | 3.6 V | 1.65 V | SURFACE MOUNT | SQUARE | SOLDER | ROBERT BOSCH GMBH | compliant |