Parametric results for: PXM309-010GI under Pressure Sensors

Filter Your Search

1 - 10 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSCSNBN004NDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 0.145 Psi -0.145 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.8 MM 14 3 mA BARBED 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, SIP-4 unknown
FXPS7400DI4ST1
NXP Semiconductors
$1.0000 Yes Active YES 2.016 ms 58.0151 Psi 2.90075 Psi I2C INTERFACE 0.1-4.65V 5.7 % ABSOLUTE PLASTIC PRESSURE SENSOR,CAPACITIVE DIGITAL VOLTAGE AEC-Q100 8 mA HOLE 5.25 V 3.1 V 130 °C -40 °C SURFACE MOUNT SQUARE SOLDER 4 mm 2.005 mm 4 mm NXP SEMICONDUCTORS HQFN-16 compliant
HSCDANN400KAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 58 Psi 0.5-4.5V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM and Port Height = 7.95 MM 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 unknown
SSCMRRN002ND2A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.072 Psi -0.072 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.1 mA BARBED 3.33 V 3.27 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SMT-8 unknown
HSCSHNN001BAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 14.5 Psi 0.5-4.5V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.78 MM 3.5 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL SIP-4 compliant
HSCMRRD004BDAA5
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 58 Psi -58 Psi 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL SMT-6 compliant
SSCDRRN001NDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 0.0361 Psi -0.0361 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 14 3 mA BARBED 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, DIP-8 unknown
FXPS7550A4ST1
NXP Semiconductors
$1.0000 Yes Active YES 79.7708 Psi 2.90075 Psi 0.2-4.8V 3 % ABSOLUTE PLASTIC PRESSURE SENSOR,CAPACITIVE ANALOG VOLTAGE AEC-Q100 8 mA HOLE 5.25 V 3.1 V 130 °C -40 °C SURFACE MOUNT SQUARE SOLDER 4 mm 2.005 mm 4 mm NXP SEMICONDUCTORS HQFN-16 compliant
HSCDRNN030PA4A3
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 460 µs 30 Psi I2C INTERFACE 0.33-2.97V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
SSCSMNT001BGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 14.5 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 3 mA HOLE 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT ROUND SOLDER 15.24 mm 15.24 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown