Parametric results for: NI6U-EG08-AN6X-V1131 under Proximity Sensors

Filter Your Search

11 - 20 of 31,176 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
59040-3-S-02-E
Littelfuse Inc
$0.3678 Yes End Of Life 2-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 105 °C -40 °C CYLINDRICAL WIRE 31 mm 10.7 mm LITTELFUSE INC unknown LITTELFUSE PLASTIC
MTCH101-I/OT
Microchip Technology Inc
$0.4232 Yes Active YES 900 ms PROXIMITY SENSOR,CAPACITIVE CURRENT OUTPUT 5.5 V 2 V e3 85 °C -40 °C SURFACE MOUNT RECTANGULAR MATTE TIN SOLDER 1.55 mm 1.1 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip PLASTIC SOT-23, 6 PIN EAR99 8542.31.00.01
MTCH101T-I/OT
Microchip Technology Inc
$0.4847 Yes Active PROXIMITY SENSOR,CAPACITIVE MICROCHIP TECHNOLOGY INC compliant Microchip SOT-23, 6 PIN
LDC0851HDSGR
Texas Instruments
$0.5232 Yes Yes Active YES 580 µs 0.40-2.90V PROXIMITY SENSOR,INDUCTIVE VOLTAGE OUTPUT 3.46 V 1.71 V e4 125 °C -40 °C SURFACE MOUNT PLASTIC/EPOXY SQUARE NICKEL PALLADIUM GOLD SOLDER 2 mm 750 µm 2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments PLASTIC EAR99
59170-1-U-00-D
Littelfuse Inc
$0.5803 Yes Active YES 1 ms PROXIMITY SENSOR,PHOTOELECTRIC 125 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.29 mm 2.29 mm 11.43 mm LITTELFUSE INC unknown LITTELFUSE
VCNL4020-GS08
Vishay Intertechnologies
$0.7396 Yes Active YES 200 mm 1 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC DIGITAL OUTPUT 2 µA 3.6 V 2.5 V 85 °C -25 °C SURFACE MOUNT RECTANGULAR SOLDER 2.4 mm 830 µm 4.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
MK23-46-B-4
Standex-Meder Electronics
$0.7405 Yes Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT CYLINDRICAL SOLDER 12 mm STANDEX-MEDER ELECTRONICS compliant
MK06-5-G
Standex-Meder Electronics
$0.8036 Active NO PROXIMITY SENSOR,MAGNETIC 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 2.8 mm 3.2 mm 14.3 mm STANDEX-MEDER ELECTRONICS compliant PBT GLASS FIBRE REINFORCED
MK23-66-B-2
Standex-Meder Electronics
$0.8073 Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT CYLINDRICAL SOLDER 14 mm MEDER ELECTRONIC AG unknown
MK23-35-B-4
Standex-Meder Electronics
$0.8115 Yes Active PROXIMITY SENSOR,MAGNETIC STANDEX-MEDER ELECTRONICS compliant