Filter Your Search
1 - 10 of 594 results
|
BC10-QF5.5-AN6X2/S250
TURCK Inc
|
$17.0063 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | NPN | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | RECTANGULAR | CABLE | 20.3 mm | 5.5 mm | 54 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | ||||
|
NI3-EG08-AN6X-V1131
TURCK Inc
|
$23.1612 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 150 mA | 30 V | 10 V | 70 °C | -25 °C | BARREL | CONNECTOR | 49 mm | 8 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||||
|
NI3-EG08-AN6X-H1341
TURCK Inc
|
$23.1612 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 150 mA | 30 V | 10 V | 70 °C | -25 °C | BARREL | CONNECTOR | 57 mm | 8 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||||
|
BI1.5-EG08-AN6X
TURCK Inc
|
$23.1612 | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 150 mA | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNTING | BARREL | CABLE | 42 mm | 8 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||
|
BI2-G12SK-AN6X2
TURCK Inc
|
$24.9621 | Active | PROXIMITY SENSOR,INDUCTIVE | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||
|
BC10-QF5.5-AN6X2
TURCK Inc
|
$52.1100 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | NPN | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | RECTANGULAR | CABLE | 20 mm | 5.5 mm | 50 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | ||||
|
NI8-M12-AN6X-H1141
TURCK Inc
|
$64.8369 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | BARREL | CONNECTOR | 52 mm | 12 mm | HANS TURCK GMBH & CO KG | unknown | METAL | |||||
|
NI8-M12-AN6X
TURCK Inc
|
$64.8369 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | BARREL | CABLE | 54 mm | 12 mm | HANS TURCK GMBH & CO KG | unknown | METAL | |||||
|
BI4-M12-AN6X-H1141
TURCK Inc
|
$64.8369 | Active | PROXIMITY SENSOR,INDUCTIVE | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||
|
BI4-M12-AN6X
TURCK Inc
|
$64.8369 | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | NPN | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNTING | BARREL | CABLE | 54 mm | 12 mm | HANS TURCK GMBH & CO KG | unknown | METAL |