Filter Your Search
41 - 50 of 31,176 results
|
59070-1-U-02-F
Littelfuse Inc
|
$1.0000 | Active | 1 ms | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 105 °C | -40 °C | CYLINDRICAL | CABLE | 38.1 mm | 8 mm | LITTELFUSE INC | unknown | ||||||||||||||||||||||
|
59060-4-U-05-A
Littelfuse Inc
|
$1.0000 | Active | PROXIMITY SENSOR,PHOTOELECTRIC | LITTELFUSE INC | unknown | ||||||||||||||||||||||||||||||
|
MK15-E-2
Standex-Meder Electronics
|
$1.0012 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 2.5 mm | 16 mm | STANDEX-MEDER ELECTRONICS | compliant | EPOXY RESIN | ||||||||||||||||||
|
MK06-5-B
Standex-Meder Electronics
|
$1.0031 | Active | NO | PROXIMITY SENSOR,MAGNETIC | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 2.8 mm | 3.2 mm | 14.3 mm | MEDER ELECTRONIC AG | unknown | PBT GLASS FIBRE REINFORCED | ||||||||||||||||||||
|
PCF8883T/1,118
NXP Semiconductors
|
$1.0077 | Yes | Obsolete | YES | 0-9V | PROXIMITY SENSOR,CAPACITIVE | ANALOG VOLTAGE | IT ALSO OPERATES AT 3 TO 9 V SUPPLY VOLTAGE AT -40 TO 85 DEGREE CENTIGRADE | 5 µA | 9 V | 2.8 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.905 mm | 1.55 mm | 4.9 mm | NXP SEMICONDUCTORS | compliant | PLASTIC | SOIC | SOIC-8 | 8 | SOT96-1 | 8542.39 | NXP | |||||||
|
MK06-6-A
Standex-Meder Electronics
|
$1.0081 | Active | NO | PROXIMITY SENSOR,PHOTOELECTRIC | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 3.3 mm | 4.2 mm | 17.24 mm | STANDEX-MEDER ELECTRONICS | compliant | PBT GLASS FIBRE REINFORCED | ||||||||||||||||||||
|
TSSP6P38TT
Vishay Intertechnologies
|
$1.0097 | Yes | Active | YES | 2 m | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL VOLTAGE | 900 µA | 5.5 V | 2.7 V | e3 | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | TIN | SOLDER | 5.3 mm | 4 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN | Vishay | |||||||||||
|
MK06-5-C
Standex-Meder Electronics
|
$1.0186 | Transferred | NO | PROXIMITY SENSOR,PHOTOELECTRIC | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 2.8 mm | 3.2 mm | 14.3 mm | MEDER ELECTRONIC AG | unknown | PBT GLASS FIBRE REINFORCED | ||||||||||||||||||||
|
SI1133-AA00-GMR
Silicon Laboratories Inc
|
$1.0242 | Yes | End Of Life | PROXIMITY SENSOR,PHOTOELECTRIC | SILICON LABORATORIES INC | compliant | Silicon Labs | ||||||||||||||||||||||||||||
|
MK23-46-B-2
Standex-Meder Electronics
|
$1.0262 | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | MEDER ELECTRONIC AG | unknown |