Filter Your Search
1 - 10 of 31,176 results
|
ACS711KLCTR-12AB-T
Allegro MicroSystems LLC
|
$1.7156 | Yes | Yes | Active | YES | 4.6 µs | CURRENT SENSOR | ANALOG VOLTAGE | SINGLE-ENDED | 5.5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.5 mm | 4.9 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | ||||||||||||
|
ACS711KLCTR-25AB-T
Allegro MicroSystems LLC
|
$1.7128 | Yes | Yes | Active | YES | 4.6 µs | CURRENT SENSOR | ANALOG VOLTAGE | SINGLE-ENDED | 5.5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.5 mm | 4.9 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | ||||||||||||
|
ACS711ELCTR-25AB-T
Allegro MicroSystems LLC
|
$1.6991 | Yes | Yes | Active | YES | 4.6 µs | CURRENT SENSOR | ANALOG VOLTAGE | SINGLE-ENDED | 5.5 mA | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.5 mm | 4.9 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | SOP8,.25 | |||||||||||
|
AT42QT1070-SSUR
Microchip Technology Inc
|
$1.7799 | Yes | Active | YES | 0.60-2.60 | TOUCH SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 5.5 V | 1.8 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 14 | SQUARE | Matte Tin (Sn) | 3.9 mm | 1.75 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-14 | EAR99 | 8542.31.00.01 | ||||||||||||||
|
1GT101DC
Honeywell Sensing and Control
|
$23.6351 | Yes | Yes | Obsolete | PROXIMITY SENSOR,HALL EFFECT | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||||||||||||||||||||||
|
ACS711ELCTR-12AB-T
Allegro MicroSystems LLC
|
$1.5808 | Yes | Yes | Active | YES | 4.6 µs | CURRENT SENSOR | ANALOG VOLTAGE | SINGLE-ENDED | 5.5 mA | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.5 mm | 4.9 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | SOP8,.25 | |||||||||||
|
1GT101DC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Yes | Active | 150 µs | 4.7 mm | 3.7 mm | 0.01mA | PROXIMITY SENSOR,HALL EFFECT | DIGITAL CURRENT | REVERSE POLARITY PROTECTION | 20 mA | 31.8 mm | 17.9 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell | |||||||||||||||||||||||
|
1GT103DC
Honeywell Sensing and Control
|
$106.5050 | Yes | Active | PROXIMITY SENSOR,HALL EFFECT | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||||||||||||||||||||||
|
VCNL4020-GS08
Vishay Intertechnologies
|
$0.8299 | Yes | Active | YES | 200 mm | 1 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL OUTPUT | 2 µA | 3.6 V | 2.5 V | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.4 mm | 830 µm | 4.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | ||||||||||||||||
|
59170-1-S-00-D
Littelfuse Inc
|
$0.8984 | Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | 8536.50.70.00 |