Filter Your Search
21 - 30 of 19,185 results
|
MLX90365LDC-ABD-000-RE
Melexis Microelectronic Integrated Systems
|
$3.6211 | Yes | Active | YES | 1.45 ms | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 10 mA | 5.5 V | 4.5 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | compliant | Melexis | ||||||||||||||||
|
MLX90316KDC-BDG-100-RE
Melexis Microelectronic Integrated Systems
|
$3.7541 | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | compliant | Melexis | SOP8,.25 | ||||
|
5322R5KL2.0
BEI Sensors
|
$19.6941 | Active | 240 deg | 2 % | NYLON | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | DUST RESISTANT IP66/IP67 | 125 °C | -40 °C | RECTANGULAR | SOLDER | 15.9 mm | 17.7 mm | BEI SENSORS | compliant | ||||||||||||||||||||||||
|
MLX90333KDC-BCT-000-TU
Melexis Microelectronic Integrated Systems
|
$2.5117 | Yes | Active | YES | 600 µs | 3-WIRE INTERFACE | -20-20mA | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 16 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | compliant | Melexis | ||||||||||||||
|
MLX90316EGO-BCG-000-RE
Melexis Microelectronic Integrated Systems
|
$8.6515 | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | MATTE TIN | SOLDER | 4.4 mm | 1.1 mm | 5 mm | MELEXIS N V | compliant | Melexis | TSSOP16,.25 | ||||
|
MLX90316EGO-BCG-000-TU
Melexis Microelectronic Integrated Systems
|
$9.2024 | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | MATTE TIN | SOLDER | 4.4 mm | 1.1 mm | 5 mm | MELEXIS N V | compliant | Melexis | TSSOP16,.25 | ||||
|
MLX90316KDC-BCG-300-RE
Melexis Microelectronic Integrated Systems
|
$4.6016 | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | compliant | Melexis | SOP8,.25 | ||||
|
ATS627LSGTN-T
Allegro MicroSystems LLC
|
$3.8844 | Yes | Yes | Active | SPEED SENSOR | e3 | MATTE TIN | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | |||||||||||||||||||||||||||||
|
MLX90365LDC-ABD-000-TU
Melexis Microelectronic Integrated Systems
|
$3.7987 | Yes | Active | YES | 1.45 ms | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 10 mA | 5.5 V | 4.5 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | compliant | Melexis | ||||||||||||||||
|
MLX90365KDC-ABD-000-TU
Melexis Microelectronic Integrated Systems
|
$3.6505 | Yes | Active | YES | 1.45 ms | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 10 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | compliant | Melexis |