Filter Your Search
1 - 10 of 19,185 results
|
MLX90316KDC-BCG-200-TU
Melexis Microelectronic Integrated Systems
|
$4.0346 | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | SOP8,.25 | compliant | Melexis | |||||
|
RTY090LVNAX
Honeywell Sensing and Control
|
$35.5056 | Active | 90 deg | 0.4-4.5V | PBT PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IP69K, OVERVOLTAGE PROTECTION, REVERSE P... more | 20 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||||||||||||
|
S-57M1NBH1B-M3T1U
ABLIC Inc.
|
$0.6703 | Active | YES | 0.40V | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 2 mA | 5.5 V | 2.7 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 1.3 mm | 2.9 mm | ABLIC INC | compliant | |||||||||||||||||||
|
S-57M1NBL1B-M3T1U
ABLIC Inc.
|
$0.6703 | Active | YES | 0.4-4.6V | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 2 mA | 5.5 V | 2.7 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 1.15 mm | 2.9 mm | ABLIC INC | compliant | |||||||||||||||||||
|
SR16C-J6
Honeywell Sensing and Control
|
$10.6635 | Yes | Yes | Active | SPEED SENSOR | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||||||||||||||||||||||
|
SR17C-J6
Honeywell Sensing and Control
|
$10.8894 | Yes | Yes | Active | SPEED SENSOR | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | EAR99 | |||||||||||||||||||||||||||||||
|
MLX90365KDC-ABD-000-RE
Melexis Microelectronic Integrated Systems
|
$3.4807 | Yes | Active | YES | 1.45 ms | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 10 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | compliant | Melexis | |||||||||||||||||
|
9851R5KL2.0
BEI Sensors
|
$60.9869 | Active | 85 deg | 2 % | ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | DUAL OUTPUT | 125 °C | -40 °C | CONNECTOR | 51.9 mm | 15.2 mm | 52.7 mm | BEI SENSORS | compliant | ||||||||||||||||||||||||||
|
5321R5KL2.0
BEI Sensors
|
$5.9801 | Active | 240 deg | 2 % | NYLON | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | DUST RESISTANT IP66/IP67 | 125 °C | -40 °C | RECTANGULAR | SOLDER | 15.9 mm | 17.7 mm | BEI SENSORS | compliant | |||||||||||||||||||||||||
|
9861R5KL2.0
BEI Sensors
|
$95.7916 | Active | 85 deg | 2 % | ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | DUAL OUTPUT | 125 °C | -40 °C | CONNECTOR | 52 mm | 15 mm | 52.7 mm | BEI SENSORS | compliant |