Filter Your Search
1 - 10 of 25,402 results
|
|
3382G-1-252G
Bourns Inc
|
$0.8510 | Yes | Active | ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | Compliant | EAR99 | |||||||||||||||||||||||
|
|
3382G-1-502G
Bourns Inc
|
$0.8660 | Yes | Active | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | Unknown | ||||||||||||||||||||||||
|
|
3382G-1-503G
Bourns Inc
|
$0.8660 | Yes | Active | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | Unknown | ||||||||||||||||||||||||
|
|
RTY180HVNAX
Honeywell Sensing and Control
|
$1.0000 | Active | 180 deg | 0.4-4.5V | PBT PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 32 mA | 30 V | 10 V | 125 °C | -40 °C | CONNECTOR | Unknown | ||||||||||||||
|
|
RTY360HVNAA
Honeywell Sensing and Control
|
$1.0000 | Active | 360 deg | 0.4-4.5V | PBT PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 32 mA | 30 V | 10 V | 125 °C | -40 °C | CONNECTOR | Unknown | ||||||||||||||
|
|
RTY090LVNAA
Honeywell Sensing and Control
|
$1.0000 | Active | 90 deg | 0.4-4.5V | PBT PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IP69K, OVERVOLTAGE PROTECTION, REVERSE P... more | 20 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | Unknown | ||||||||||||||
|
|
AS5047U-HTSM
ams OSRAM Group
|
$1.0000 | Yes | Active | YES | 360 deg | SPI INTERFACE | 0.40-2.80V | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL VOLTAGE | 16 mA | 3.6 V | 3 V | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 4.4 mm | 1 mm | 5 mm | Compliant | |||||||
|
|
RTY090HVNAA
Honeywell Sensing and Control
|
$1.0000 | Active | 90 deg | 0.4-4.5V | PBT PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | VOLTAGE OUTPUT | IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 32 mA | 30 V | 10 V | 125 °C | -40 °C | CONNECTOR | Unknown | ||||||||||||||
|
|
3382G-2-104G
Bourns Inc
|
$1.1916 | Yes | Active | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | Unknown | ||||||||||||||||||||||||
|
|
SI7210-B-00-IV
Silicon Laboratories Inc
|
$1.3459 | Yes | Not Recommended | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | Compliant | 2017-07-19 |