Filter Your Search
21 - 30 of 20,019 results
|
LM75BIMX-5/NOPB
Texas Instruments
|
$1.4456 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 500 µA | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.72 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
LM20CIM7X/NOPB
Texas Instruments
|
$0.5519 | Yes | Yes | Active | YES | 4 Cel | 0.4 Cel | 10 µA | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 7 µA | 5.5 V | 2.4 V | CMOS | NEGATIVE ppm/°C | e3 | 130 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
LM235H/NOPB
Texas Instruments
|
$6.5955 | Yes | Yes | Active | NO | 3 Cel | 500 mΩ | METAL | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 400 µA | 3.01 V | 2.95 V | 3.01 V | 5 V | BIPOLAR | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | METAL | CAN3/4,.1 | ROUND | SOLDER | 2.35 mm | 4.75 mm | TEXAS INSTRUMENTS INC | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1989-01-01 | |||||||||||||
|
LM61BIM3X/NOPB
Texas Instruments
|
$0.6489 | Yes | Yes | Active | YES | 2 Cel | 0.8 Cel | 800 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 125 µA | 600 mV | 300 mV | 10 V | 2.7 V | BIPOLAR | POSITIVE ppm/°C | e3 | 85 °C | -25 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 930 µm | 2.92 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
MCP9800A5T-M/OT
Microchip Technology Inc
|
$1.1599 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 200 µA | 400 mV | 5.5 V | 2.7 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | MATTE TIN | SOLDER | 1.63 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
LM56BIMX/NOPB
Texas Instruments
|
$1.6570 | Yes | Yes | Active | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 230 µA | 10 V | 2.7 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.72 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
LM56BIMMX/NOPB
Texas Instruments
|
$1.2233 | Yes | Yes | Active | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 230 µA | 10 V | 2.7 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | MATTE TIN | SOLDER | 3 mm | 860 µm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
AD590LF
Analog Devices Inc
|
$65.6124 | No | Yes | Active | NO | 0.4 Cel | 298.2 µA | CERAMIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | TEMPERATURE COEFFICIENT 1 UA/K | 30 V | 4 V | POSITIVE ppm/°C | e4 | 150 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CERAMIC | FLAT,2PIN,.05LS | RECTANGULAR | Gold (Au) | SOLDER | 1.15 mm | 5.71 mm | 2.21 mm | ANALOG DEVICES INC | CERAMIC, FP-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 2 | F-2 | |||||||||||
|
LM74CIMX-3/NOPB
Texas Instruments
|
$1.5553 | Yes | Yes | Active | YES | 3-WIRE INTERFACE | 1.25 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 13 | 470 µA | 2.4 V | 400 mV | 5.5 V | 3 V | e3 | 150 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC , SOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
TMP423AIDCNR
Texas Instruments
|
$1.0631 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.6 mm | 1.175 mm | 2.9 mm | TEXAS INSTRUMENTS INC | TSSOP8,.1 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |