Filter Your Search
41 - 50 of 17,562 results
|
ADT75ARMZ
Analog Devices Inc
|
$1.4342 | No | Yes | Active | YES | I2C INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | ACCURACY FOR A GRADE | 12 | 1 µA | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | Matte Tin (Sn) - annealed | SOLDER | 3 mm | 850 µm | 3 mm | ANALOG DEVICES INC | LEAD FREE, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||
|
LM45BIM3X/NOPB
Texas Instruments
|
$1.1996 | Yes | Yes | Active | YES | 2 Cel | 0.8 Cel | 35 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 120 µA | 1 V | -200 mV | 10 V | 4 V | BIPOLAR | POSITIVE ppm/°C | e3 | 100 °C | -20 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 920 µm | 2.92 mm | TEXAS INSTRUMENTS INC | GREEN, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
MCP9700T-E/TT
Microchip Technology Inc
|
$0.2428 | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 | 15 µA | 5.5 V | 2.3 V | POSITIVE ppm/°C | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 950 µm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
LM35CH/NOPB
Texas Instruments
|
$9.6610 | Yes | Yes | Active | NO | 2-WIRE INTERFACE | 1 Cel | 0.2 Cel | 400 mΩ | METAL | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 114 µA | 30 V | 4 V | POSITIVE ppm/°C | 110 °C | -40 °C | THROUGH HOLE MOUNT | 3 | METAL | CAN3/4,.1 | ROUND | SOLDER | 2.34 mm | 5.43 mm | TEXAS INSTRUMENTS INC | METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
MCP9700T-H/LT
Microchip Technology Inc
|
$0.3429 | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 | 15 µA | 5.5 V | 2.3 V | POSITIVE ppm/°C | e3 | 150 °C | -40 °C | TS 16949 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | MICROCHIP TECHNOLOGY INC | TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
TMP411CDR
Texas Instruments
|
$0.7521 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | HYSTERESIS 500 MV | 12 | 30 µA | 5.5 V | 2.7 V | e4 | 127 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
LM135AH/NOPB
Texas Instruments
|
$15.5317 | Yes | Yes | Active | NO | 1 Cel | 0.5 Cel | 500 mΩ | METAL | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 400 µA | 2.99 V | 2.97 V | 2.99 V | 5 V | BIPOLAR | 150 °C | -55 °C | THROUGH HOLE MOUNT | 3 | METAL | CAN3/4,.1 | ROUND | SOLDER | 2.35 mm | 4.75 mm | TEXAS INSTRUMENTS INC | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1989-01-01 | ||||||||||||
|
TMP411ADR
Texas Instruments
|
$0.7551 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | HYSTERESIS 500 MV | 12 | 30 µA | 5.5 V | 2.7 V | e4 | 127 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
TMP422AIDCNR
Texas Instruments
|
$1.0284 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 38 µA | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.6 mm | 1.175 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 8 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
LM34DZ/NOPB
Texas Instruments
|
$2.0429 | Yes | Yes | Active | NO | 2-WIRE INTERFACE | 1.111 Cel | 400 mΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 160 µA | 3 V | -500 mV | 30 V | 5 V | BIPOLAR | POSITIVE ppm/°C | e3 | 150 °C | -45 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | Matte Tin (Sn) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |