Parametric results for: 30%2F50ns under Temperature Sensors

Filter Your Search

41 - 50 of 20,019 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP9903T-1E/9Q
Microchip Technology Inc
$0.3017 Yes Yes Active YES 2-WIRE INTERFACE 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT 1.5 mA 3.6 V 3 V e4 125 °C -40 °C SURFACE MOUNT 8 PLASTIC SQUARE NICKEL PALLADIUM GOLD SOLDER 3 mm 850 µm 3 mm MICROCHIP TECHNOLOGY INC VDFN-10 compliant EAR99 8542.39.00.01 Microchip
SM72480SDE-120/NOPB
Texas Instruments
$0.3031 Yes Yes Not Recommended YES 1.8 Cel TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTTION 16 µA 5.5 V 1.6 V e3 150 °C -50 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.1,25 RECTANGULAR MATTE TIN SOLDER 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC WSON-6 compliant Texas Instruments
TMP390A2DRLR
Texas Instruments
$0.3069 Yes Yes Active YES 1.5 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT 3.6 V 5.5 V 1.62 V e4 130 °C -55 °C SURFACE MOUNT 6 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.2 mm 550 µm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-19
MCP9700AT-E/TT
Microchip Technology Inc
$0.3071 Yes Yes Active YES 4 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V e3 125 °C -40 °C TS 16949 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.005 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
LMT85DCKR
Texas Instruments
$0.3104 Yes Yes Active YES 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.8 V CMOS e3 150 °C -50 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC TSSOP5/6,.08 compliant EAR99 8542.39.00.01 Texas Instruments
LMT84LPM
Texas Instruments
$0.3112 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.5 V CMOS e3 150 °C -50 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY CYLINDRICAL Matte Tin (Sn) SOLDER 3.68 mm 6.1 mm 4.8 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
TMP144YFFR
Texas Instruments
$0.3125 Yes Yes Active YES 1-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 3 µA 2.64 V 400 mV 3.6 V 1.4 V e1 125 °C -40 °C SURFACE MOUNT 4 UNSPECIFIED BGA4,2X2,16 RECTANGULAR TIN SILVER COPPER SOLDER 760 µm 325 µm 960 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2018-07-27
TMP1075DSGT
Texas Instruments
$0.3126 Yes Yes Obsolete YES 2-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 4 µA 5.5 V 1.7 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SQUARE NICKEL PALLADIUM GOLD SOLDER 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2018-12-23
AT30TS74-XM8M-B
Microchip Technology Inc
$0.3131 Yes Yes Active YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 800 µA 5.5 V 1.7 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.25 SQUARE NICKEL PALLADIUM GOLD SOLDER 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.31.00.01 Microchip
LMT89DCKR
Texas Instruments
$0.3139 Yes Yes Active YES 2.5 Cel 160 Ω PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT IT ALSO HAS SUPPLY VOLTAGE 2.4V TO 2.7V ... more 7 µA 5.5 V 2.4 V CMOS e3 130 °C -55 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC TSSOP5/6,.08 compliant EAR99 8542.39.00.01 Texas Instruments