Filter Your Search
41 - 50 of 20,019 results
|
MCP9903T-1E/9Q
Microchip Technology Inc
|
$0.3017 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT | 1.5 mA | 3.6 V | 3 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 3 mm | 850 µm | 3 mm | MICROCHIP TECHNOLOGY INC | VDFN-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
SM72480SDE-120/NOPB
Texas Instruments
|
$0.3031 | Yes | Yes | Not Recommended | YES | 1.8 Cel | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTTION | 16 µA | 5.5 V | 1.6 V | e3 | 150 °C | -50 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,25 | RECTANGULAR | MATTE TIN | SOLDER | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | Texas Instruments | |||||||||||||
|
TMP390A2DRLR
Texas Instruments
|
$0.3069 | Yes | Yes | Active | YES | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 3.6 V | 5.5 V | 1.62 V | e4 | 130 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-19 | ||||||||||||
|
MCP9700AT-E/TT
Microchip Technology Inc
|
$0.3071 | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
LMT85DCKR
Texas Instruments
|
$0.3098 | Yes | Yes | Active | YES | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.8 V | CMOS | e3 | 150 °C | -50 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
LMT84LPM
Texas Instruments
|
$0.3105 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.5 V | CMOS | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | CYLINDRICAL | Matte Tin (Sn) | SOLDER | 3.68 mm | 6.1 mm | 4.8 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
TMP144YFFR
Texas Instruments
|
$0.3113 | Yes | Yes | Active | YES | 1-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 3 µA | 2.64 V | 400 mV | 3.6 V | 1.4 V | e1 | 125 °C | -40 °C | SURFACE MOUNT | 4 | UNSPECIFIED | BGA4,2X2,16 | RECTANGULAR | TIN SILVER COPPER | SOLDER | 760 µm | 325 µm | 960 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-07-27 | |||||||
|
TMP1075DSGT
Texas Instruments
|
$0.3126 | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 4 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-12-23 | ||||||||||
|
LMT89DCKR
Texas Instruments
|
$0.3132 | Yes | Yes | Active | YES | 2.5 Cel | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | IT ALSO HAS SUPPLY VOLTAGE 2.4V TO 2.7V ... more | 7 µA | 5.5 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LMT84DCKR
Texas Instruments
|
$0.3136 | Yes | Yes | Active | YES | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.5 V | CMOS | e3 | 150 °C | -50 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |