Filter Your Search
21 - 30 of 20,019 results
|
TMP236A2DCKR
Texas Instruments
|
$0.2370 | Yes | Yes | Active | YES | 1 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 3.1 V | CMOS | POSITIVE ppm/°C | e4 | 125 °C | -10 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2018-05-18 | Texas Instruments | ||||||||
|
TMP235A2DCKR
Texas Instruments
|
$0.2391 | Yes | Yes | Active | YES | 1 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 2.3 V | CMOS | POSITIVE ppm/°C | e4 | 150 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2017-12-01 | Texas Instruments | SC-70, 5 PIN | |||||||
|
MCP9700T-E/TT
Microchip Technology Inc
|
$0.2428 | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | POSITIVE ppm/°C | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 950 µm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
TMP236A2DBZR
Texas Instruments
|
$0.2460 | Yes | Yes | Active | YES | 1.2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 3.1 V | CMOS | POSITIVE ppm/°C | e4 | 125 °C | -10 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2018-08-26 | Texas Instruments | SOT-23, 3 PIN | |||||||
|
TMP235A2DBZR
Texas Instruments
|
$0.2460 | Yes | Yes | Active | YES | 1.2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 2.3 V | CMOS | POSITIVE ppm/°C | e4 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2018-08-26 | Texas Instruments | SOT-23, 3 PIN | |||||||
|
TMP1075DGKR
Texas Instruments
|
$0.2542 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 4 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD SILVER | SOLDER | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2018-10-18 | Texas Instruments | VSSOP-8 | ||||||||
|
TMP1075DR
Texas Instruments
|
$0.2547 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 4 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3.91 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
TMP390A3DRLR
Texas Instruments
|
$0.2599 | Yes | Yes | Active | YES | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 3.6 V | 5.5 V | 1.62 V | e4 | 130 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-05-19 | Texas Instruments | |||||||||||
|
AT30TS74-UFM10-T
Microchip Technology Inc
|
$0.2600 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 800 µA | 5.5 V | 1.7 V | e1 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | TIN SILVER COPPER | SOLDER | 499 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
|
AT30TS74-UFM11-T
Microchip Technology Inc
|
$0.2600 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 800 µA | 5.5 V | 1.7 V | e1 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | TIN SILVER COPPER | SOLDER | 499 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip |