Filter Your Search
1 - 10 of 16,428 results
|
ADT7470ARQZ
Analog Devices Inc
|
$5.6806 | No | Yes | Active | YES | I2C INTERFACE | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 7 | 800 µA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC | SOP16,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.91 mm | 1.75 mm | 4.9 mm | ADT7470ARQZ | ANALOG DEVICES INC | SOP16,.25 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
DS18B20
Maxim Integrated Products
|
$0.6641 | No | No | Obsolete | NO | 1-WIRE INTERFACE | 0.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 1.5 mA | 3.3/5 V | 5.5 V | 3 V | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 3.62 mm | 4.63 mm | 4.7 mm | MAXIM INTEGRATED PRODUCTS INC | TO-92, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ADT7411ARQZ
Analog Devices Inc
|
$5.2930 | No | Yes | Active | YES | I2C INTERFACE | 5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 10 | 180 µA | 3/5 V | 5.5 V | 2.7 V | NEGATIVE ppm/°C | e3 | 125 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.91 mm | 1.44 mm | 4.9 mm | ADT7411ARQZ | ANALOG DEVICES INC | SSOP16,.25 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ADT7470ARQZ
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | YES | I2C INTERFACE | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 7 | 800 µA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 3.91 mm | 1.55 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, MO-137AB, QSOP-16 | unknown | ||||||||||||||||
|
DS18B20
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | 1-WIRE INTERFACE | 0.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 1.5 mA | 5.5 V | 3 V | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | TIN LEAD | SOLDER | 3.62 mm | 4.63 mm | 4.7 mm | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||
|
DS18B20
Dallas Semiconductor
|
Check for Price | No | Transferred | YES | 1-WIRE INTERFACE | 0.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 1 mA | 3.3/5 V | 5.5 V | 3 V | e0 | 125 °C | -55 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | Tin/Lead (Sn/Pb) | SOLDER | DALLAS SEMICONDUCTOR | TO-92, 3 PIN | unknown | |||||||||||||||
|
MCP9700AT-E/TT
Microchip Technology Inc
|
$0.3093 | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 2.5/5 V | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MCP9700AT-E/TT | MICROCHIP TECHNOLOGY INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
TMP102AIDRLR
Texas Instruments
|
$0.9514 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 0.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 10 µA | 1.5/3.6 V | 3.6 V | 1.4 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TMP102AIDRLR | TEXAS INSTRUMENTS INC | FL6,.047,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MCP9700AT-E/LT
Microchip Technology Inc
|
$0.3091 | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 2.5/5 V | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | MCP9700AT-E/LT | MICROCHIP TECHNOLOGY INC | SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
LM35DT/NOPB
Texas Instruments
|
$1.8048 | Yes | Yes | Active | NO | 2-WIRE INTERFACE | 1.5 Cel | 0.2 Cel | 400 mΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 114 µA | 4/30 V | 30 V | 4 V | POSITIVE ppm/°C | e3 | 100 °C | THROUGH HOLE MOUNT | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | Matte Tin (Sn) | SOLDER | 4.57 mm | 14.98 mm | 10.16 mm | LM35DT/NOPB | TEXAS INSTRUMENTS INC | SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 |