Filter Your Search
1 - 10 of 1,906 results
|
CTS861GB
CTS Corporation
|
Check for Price | No | Obsolete | 6 V | LOG OR ANTILOG AMPLIFIER | HYBRID | 1 | 18 mA | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-77,8PIN | Tin/Lead (Sn/Pb) | CTS CORP | , TO-77,8PIN | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
2920
Optical Electronics Inc
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 20 MHz | LOG OR ANTILOG AMPLIFIER | HYBRID | -20 V | -5 V | -3 V | 1 | 3 V | 20 V | 5 V | OTHER | R-PDIP-T24 | Not Qualified | 85 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | OPTICAL ELECTRONICS INC | DIP-24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LH0094D/883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 10 kHz | ANALOG MULTIPLE FUNCTIONS | HYBRID | 1 | 10 V | 5 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AH2910
Optical Electronics Inc
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 10 MHz | LOG OR ANTILOG AMPLIFIER | HYBRID | -20 V | -5 V | -10 V | 1 | 10 V | 12 mA | 20 V | 5 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | OPTICAL ELECTRONICS INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LH0094D/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 10 kHz | ANALOG MULTIPLE FUNCTIONS | HYBRID | 1 | 10 V | 5 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DIV100JP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 350 kHz | ANALOG MULTIPLIER OR DIVIDER | HYBRID | -20 V | -12 V | -10 V | 1 | 10 V | 10 mA | 20 V | 12 V | OTHER | R-PDIP-P14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP14,.3 | unknown | ||||||||
|
LH0094D-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 10 kHz | ANALOG MULTIPLE FUNCTIONS | HYBRID | 1 | 10 V | 5 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
DIV100HP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 350 kHz | ANALOG MULTIPLIER OR DIVIDER | HYBRID | -20 V | -12 V | -10 V | 1 | 10 V | 10 mA | 20 V | 12 V | OTHER | R-PDIP-P14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-14 | unknown | ||||||||
|
LH0094CD
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 10 kHz | ANALOG MULTIPLE FUNCTIONS | HYBRID | -22 V | -5 V | 1 | 10 V | 5 mA | 22 V | 5 V | OTHER | R-MDIP-P16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | METAL | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 24.89 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LH0094D
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 10 kHz | ANALOG MULTIPLE FUNCTIONS | HYBRID | 1 | 10 V | 5 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |