Filter Your Search
41 - 50 of 19,933 results
|
MSK4220
MS Kennedy Corporation
|
Check for Price | No | No | Obsolete | 12 V | NO | 14 A | BRUSH DC MOTOR CONTROLLER | HYBRID | 1 | 25 mA | 16 V | 9 V | R-XSFM-T18 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | FLANGE MT,2.5X0.9 | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MS KENNEDY CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
PWR-82330-510W
Data Device Corporation
|
Check for Price | No | Obsolete | 28 V | NO | 10 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | 1 | 100 V | 12 V | INDUSTRIAL | R-XDIP-P50 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 50 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 66.04 mm | 6.35 mm | 30.48 mm | DATA DEVICE CORP | compliant | EAR99 | 8542.39.00.01 | DIP | DIP, | 50 | |||||||||
|
PW-82521N0-300
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 18 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | ALSO REQUIRES -5V, 15V AND 36V TO 140V SUPPLY | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-XDMA-P41 | Not Qualified | e0 | 70 °C | 41 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | compliant | EAR99 | 8542.39.00.01 | DMA | DIP-41 | 41 | |||||||||||||||
|
KA8306
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 V | NO | 1.5 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 30 mA | 18 V | 4.5 V | COMMERCIAL EXTENDED | R-PSFM-T10 | Not Qualified | e0 | 75 °C | -25 °C | 10 | PLASTIC/EPOXY | SIP10,.07TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SFM | , SIP10,.07TB | 10 | ||||||||||||
|
PWR-82330-270Y
Data Device Corporation
|
Check for Price | No | Obsolete | 28 V | NO | 10 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | 1 | 100 V | 12 V | INDUSTRIAL | R-XDIP-P50 | Not Qualified | e0 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 66.04 mm | 6.35 mm | 30.48 mm | DATA DEVICE CORP | compliant | EAR99 | 8542.39.00.01 | DIP | 2.6 X 1.4 INCH, 0.25 INCH HEIGHT, DIP-50 | 50 | ||||||||||
|
SSI32H6811-CGT
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | YES | CMOS | 25 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | SILICON SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | QFP, QFP64,.47SQ,20 | |||||||||||||||||||
|
PW-82520R0-130Z
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | 20 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | MILITARY | R-XDFP-F43 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 43 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 6.477 mm | 40.64 mm | DATA DEVICE CORP | compliant | EAR99 | 8542.39.00.01 | DFP | FP-43 | 43 | |||||||||
|
PW-82520R3-891Z
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 8 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | COMMERCIAL | R-XDIP-P41 | Not Qualified | e0 | 70 °C | 100k Rad(Si) V | 41 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 1.27 mm | DUAL | 66.04 mm | 6.35 mm | 35.58 mm | DATA DEVICE CORP | compliant | EAR99 | 8542.39.00.01 | DIP | DIP-41 | 41 | |||||||||
|
LB1689D
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 5 V | NO | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 8.5V TO 18V SUPPLY | 1 | 30 mA | 6.5 V | 4.3 V | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | e0 | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 27.2 mm | 4.95 mm | 10.16 mm | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8542.39.00.01 | DIP | SDIP, SDIP30,.4 | 30 | |||||||
|
LA5536N
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 10 V | NO | 1.4 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 3 mA | 18 V | 3.8 V | COMMERCIAL EXTENDED | R-PSIP-T4 | Not Qualified | e0 | 80 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP | SIP4,.05,90 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.4 mm | SINGLE | 9.5 mm | 14 mm | 2.7 mm | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8542.39.00.01 | SIP | SIP, SIP4,.05,90 | 4 |