Filter Your Search
31 - 40 of 19,933 results
|
PWR-82330-350L
Data Device Corporation
|
Check for Price | No | Obsolete | 28 V | NO | 10 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | 1 | 100 V | 12 V | COMMERCIAL | R-XDIP-P50 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 50 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 66.04 mm | 6.35 mm | 30.48 mm | DATA DEVICE CORP | DIP | DIP, | 50 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PW-82520R0-211Q
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | 20 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | INDUSTRIAL | R-XDFP-F43 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 43 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 6.477 mm | 40.64 mm | DATA DEVICE CORP | DFP | FP-43 | 43 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PW-82520R3-840Y
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 8 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | COMMERCIAL | R-XDIP-P41 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 41 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 1.27 mm | DUAL | 66.04 mm | 6.35 mm | 35.58 mm | DATA DEVICE CORP | DIP | DIP, | 41 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TB6534F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3 V | YES | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | 1 | 20 mA | 3.3 V | 2.7 V | OTHER | S-XQFP-G64 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | FQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 1.85 mm | 10 mm | TOSHIBA CORP | QFP | FQFP, QFP64,.47SQ,20 | 64 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
UPD16886MA-6A5-E2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3 V | YES | MOS | 2 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | TSSOP, TSSOP24,.25,20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TA8300F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 7 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | OTHER | R-PDSO-G16 | Not Qualified | e0 | 60 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | 8.2 mm | 1.9 mm | 4.6 mm | TOSHIBA CORP | SOIC | SSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC33030PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
PW-82520N0-560
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 18 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | ADDITIONAL +13.5V TO +16.5V AND +/-4.5V TO +/-16.5V POWER SUPPLY ALSO REQUIRED | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDMA-P41 | Not Qualified | e0 | 85 °C | -40 °C | 41 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | DMA | HYBRID, DIP-41 | 41 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
PW-82520R1-831Z
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 3 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | COMMERCIAL | R-XDIP-P41 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 41 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 1.27 mm | DUAL | 66.04 mm | 6.35 mm | 35.58 mm | DATA DEVICE CORP | DIP | DIP, | 41 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PWR-82330-820S
Data Device Corporation
|
Check for Price | No | Obsolete | 28 V | NO | 10 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | 1 | 100 V | 12 V | COMMERCIAL | R-XDIP-P50 | Not Qualified | e0 | 70 °C | 50 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 66.04 mm | 6.35 mm | 30.48 mm | DATA DEVICE CORP | DIP | 2.6 X 1.4 INCH, 0.25 INCH HEIGHT, DIP-50 | 50 | compliant | EAR99 | 8542.39.00.01 |