Parametric results for: F1962L-R10-R under Motion Control Electronics

Filter Your Search

1 - 10 of 22,240 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
TC646VUA
Microchip Technology Inc
$0.0704 Yes Yes Active 5 V YES AC SERVO MOTOR CONTROLLER 1 1 mA 5.5 V 3 V OTHER S-PDSO-G8 Not Qualified e3 1 85 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MSOP PLASTIC, MSOP-8 8 MSOP-8 EAR99 8542.39.00.01
AH5772-P-B
Diodes Incorporated
$0.1158 Yes Obsolete 1-PHASE BRUSHLESS DC MOTOR CONTROLLER INDUSTRIAL e3 260 Matte Tin (Sn) EAR99 8542.39.00.01
package
TC648BEUA
Microchip Technology Inc
$0.1683 Yes Yes End Of Life 5 V YES AC SERVO MOTOR CONTROLLER 1 400 µA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MSOP PLASTIC, MSOP-8 8 MSOP-8 EAR99 8542.39.00.01
package
TC649BEOA
Microchip Technology Inc
$0.1749 Yes Yes End Of Life 5 V YES AC SERVO MOTOR CONTROLLER 1 400 µA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.91 mm SOIC 0.150 INCH, PLASTIC, SOIC-8 8 SOIC-8 EAR99 8542.39.00.60
package
TC649BEUA
Microchip Technology Inc
$0.1802 Yes Yes End Of Life 5 V YES AC SERVO MOTOR CONTROLLER 1 400 µA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MSOP PLASTIC, MSOP-8 8 MSOP-8 EAR99 8542.39.00.01
package
DRV777DR
Texas Instruments
$0.2304 Yes Yes Active 3.3 V YES 1 A STEPPER MOTOR CONTROLLER 1 20 V 5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm EAR99 8542.39.00.90
DRV8210DRLR
Texas Instruments
$0.2420 Yes Yes Active 3.3 V YES 1.76 A HALF BRIDGE BRUSH DC MOTOR CONTROLLER 1 3.6 mA 5.5 V 1.65 V R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) - annealed FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm EAR99 8542.39.00.90
MCP8025A-115E/PT
Microchip Technology Inc
$0.2486 Yes Active 13 V YES 500 mA 3-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 19 V 6 V AUTOMOTIVE S-XQFP-G48 e3 125 °C -40 °C 260 TS 16949 30 48 UNSPECIFIED HTFQFP TQFP48,.35SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm TQFP-48 48 TQFP-48 EAR99 8542.39.00.01 2017-11-16
MCP8063-E/MD
Microchip Technology Inc
$0.2986 Yes Active 12 V YES 3-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 14 V 2 V AUTOMOTIVE S-PDSO-N8 e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSON SOLCC8,.16,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 800 µm DUAL 4 mm 1 mm 4 mm DFN-8 8 DFN-8 EAR99 8542.39.00.60
MCP8025A-115H/PT
Microchip Technology Inc
$0.2992 Yes Not Recommended 13 V YES 500 mA 3-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 19 V 6 V AUTOMOTIVE S-XQFP-G48 e3 150 °C -40 °C 260 TS 16949 30 48 UNSPECIFIED TFQFP TQFP48,.35SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm TQFP-48 48 TQFP-48 EAR99 8542.39.00.01 2017-11-16