Parametric results for: max4521cse+ under Multiplexers or Switches

Filter Your Search

1 - 10 of 55,766 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP334FCT2G
onsemi
$0.0202 Buy Yes Yes Obsolete 1.8 V YES SPST 1 1 SEPARATE OUTPUT 5.5 V 1.2 V BREAK-BEFORE-MAKE S-PBGA-B4 1 85 °C -40 °C 4 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 960 µm 664 µm 960 µm WLCSP4, 0.96x0.96 VFBGA, 4 567FG Compliant 8542.39.00.01
package
NLAS4599DFT2G
onsemi
$0.0443 Buy Yes Yes Obsolete 4.5 V YES 40 Ω 3 Ω 30 ns 15 ns 50 mA SPDT CMOS 1 1 93 dB COMMON OUTPUT 5.5 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 40 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm SC-88/SC70-6/SOT-363 6 LEAD TSSOP, TSSOP6,.08 6 419B-02 Compliant 8542.39.00.60
package
74LVC1G66GW,125
Nexperia
$0.0449 Buy Yes Active 3.3 V YES 195 Ω 15.5 ns 13 ns 50 mA SPST CMOS NO 1 1 37 dB COMMON OUTPUT 4 µA 5.5 V 1.65 V R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TSSOP TSSOP, TSSOP5/6,.08 5 SOT353-1 Compliant 8542.39.00.01
package
74HC1G66GW,125
Nexperia
$0.0481 Buy Yes Active 5 V YES 142 Ω 30 ns 45 ns SPST CMOS NO 1 1 50 dB SEPARATE OUTPUT 40 µA 10 V 2 V MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TSSOP TSSOP, 5 SOT353-1 Compliant 8542.39.00.01 1998-08-03
package
SN74LVC1G3157DCKR
Texas Instruments
$0.0506 Buy Yes Yes Active 1.8 V YES 340 MHz 50 Ω 500 mΩ 2 ns 2 ns SPDT Configuration : 2:1 SPDT 1 1 57 dB SEPARATE OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm SOIC TSSOP, TSSOP6,.08 6 Compliant 8542.39.00.60 EAR99
package
74LVC1G3157GW,125
Nexperia
$0.0628 Buy Yes Active 3.3 V YES 195 Ω 14 ns 8.5 ns SPDT CMOS 2 2 40 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TSSOP TSSOP, TSSOP6,.08 6 SOT363-2 Compliant 8542.39.00.01 EAR99
package
74LVC1G3157DW-7
Diodes Incorporated
$0.0639 Buy Yes Yes Active 3.3 V YES 35 Ω 14 ns 8.5 ns SPDT 2 1 42 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm TSSOP, TSSOP6,.08 Compliant 8542.39.00.01 EAR99
package
74LVC1G3157GV,125
Nexperia
$0.0657 Buy Yes Active 3.3 V YES 195 Ω 22 ns 11.7 ns 50 mA SPDT CMOS 1 1 40 dB COMMON OUTPUT 4 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm TSOP TSOP, TSOP6,.11,37 6 SOT457 Compliant 8542.39.00.01
package
74LVC1G384GW,125
Nexperia
$0.0712 Buy Yes Active 3.3 V YES 8 ns 9.5 ns SPST CMOS 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TSSOP TSSOP, 5 SOT353-1 Compliant 8542.39.00.01 EAR99
package
SN74LVC1G66DCKR
Texas Instruments
$0.0715 Buy Yes Yes Active 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS Configuration : 1:1 SPST NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm SOIC TSSOP, TSSOP5,.08 5 Compliant 8542.39.00.60 EAR99