Filter Your Search
1 - 7 of 7 results
|
MAX4521CSE+
Maxim Integrated Products
|
$1.9418 Buy | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 4 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4521CSE
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Not Compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4521CSE-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Not Compliant | 8542.39.00.01 | |||||||||
|
|
MAX4521CSE+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | YES | -5 V | 100 Ω | 4 Ω | 80 ns | 30 ns | 10 mA | SPST | CMOS | -6 V | -2 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 1 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 0.150 INCH, SOIC-16 | 16 | Compliant | 8542.39.00.01 | 16-SOIC_N-150_MIL | 1996-09-15 | |||||
|
MAX4521CSE
Rochester Electronics LLC
|
Check for Price Buy | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 1 | 4 | 90 dB | 6 V | 2 V | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, | 16 | Unknown | 8542.39.00.01 | ||||||||||||||
|
MAX4521CSE+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 4 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.01 | |||||||
|
|
MAX4521CSE+
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | YES | -5 V | 100 Ω | 4 Ω | 80 ns | 30 ns | 10 mA | SPST | CMOS | -6 V | -2 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 1 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 0.150 INCH, SOIC-16 | 16 | Compliant | 8542.39.00.01 | 16-SOIC_N-150_MIL | 1996-09-15 |