Filter Your Search
31 - 40 of 1,583 results
|
NB6L72MNG
onsemi
|
$4.0011 | Yes | Active | 2.5 V | YES | 160 ps | 160 ps | CROSS POINT SWITCH | NECL MODE: 0V GND WITH VEE = -2.375V TO -3.63V; IT ALSO WORKS ON 3.3 V SUPPLY | 2 | 1 | 3.63 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ONSEMI | QFN16, 3x3, 0.5P | QFN-16 | 16 | 485G-01 | compliant | 8542.39.00.01 | onsemi | ||||||||||||||
|
DS90CP22MT/NOPB
Texas Instruments
|
$4.3322 | Yes | Yes | Active | 3.3 V | YES | 55 ns | 4.5 ns | CROSS POINT SWITCH | BIPOLAR | 2 | 1 | SEPARATE OUTPUT | 125 mA | 3.6 V | 3 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||
|
MT093AP1
Microchip Technology Inc
|
$4.3398 | Yes | Active | 7 V | YES | 65 Ω | 5 Ω | 10 ns | 10 ns | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 14.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | Microchip | ||||||||||||||||||
|
SCAN90CP02VY/NOPB
Texas Instruments
|
$4.3414 | Yes | Yes | Active | 3.3 V | YES | 150 ns | 12 ns | CROSS POINT SWITCH | CMOS | CONFIGURABLE AS 2:1 MUX OR 1:2 SPLITTER | 2 | 1 | SEPARATE OUTPUT | 60 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LEAD FREE, PLASTIC, LQFP-32 | 32 | compliant | 8542.39.00.01 | Texas Instruments | 5A991.B.1 | ||||||||
|
SY55854UYY
Microchip Technology Inc
|
$4.3878 | Yes | Obsolete | YES | 400 ps | CROSS POINT SWITCH | CMOS | 5.6 V | 1.5 V | 2 | 1 | SEPARATE OUTPUT | 60 mA | 5.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.93 mm | 1.68 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | QSOP-16 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
MT093APR1
Microsemi Corporation
|
$4.4304 | Yes | Yes | Transferred | 7 V | YES | 65 Ω | 5 Ω | 10 ns | 10 ns | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 14.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROSEMI CORP | LPCC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | 44 | compliant | 8542.39.00.01 | |||||||||||||||
|
SN65LVCP22PW
Texas Instruments
|
$4.4697 | Yes | Yes | Active | 3.3 V | YES | 4 ns | 4 ns | CROSS POINT SWITCH | BICMOS | CONFIGURABLE AS 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | 2 | 1 | SEPARATE OUTPUT | 87 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | 5A991.B.1 | |||||||||
|
MT093APR1
Microchip Technology Inc
|
$4.4750 | Yes | Active | 7 V | YES | 65 Ω | 5 Ω | 10 ns | 10 ns | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 14.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | Microchip | ||||||||||||||||||
|
SN65LVCP202RGER
Texas Instruments
|
$4.5390 | Yes | Yes | Active | 3.3 V | YES | CROSS POINT SWITCH | 2 | 1 | SEPARATE OUTPUT | 115 µA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | 5A991.B.1 | |||||||||||||
|
SN65LVCP22PWG4
Texas Instruments
|
$4.5426 | Yes | Obsolete | 3.3 V | YES | 4 ns | 4 ns | CROSS POINT SWITCH | BICMOS | CONFIGURABLE AS 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | 2 | 1 | SEPARATE OUTPUT | 87 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments |