Filter Your Search
41 - 50 of 51,621 results
|
M21131-12
MACOM
|
Check for Price | No | Not Recommended | 1.2 V | YES | CROSS POINT SWITCH | CMOS | 72 | 1 | 1.26 V | 1.14 V | OTHER | S-CBGA-B1156 | e0 | 4 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1156 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 35 mm | 3.89 mm | 35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | BGA, | compliant | 8542.39.00.01 | ||||||||||||||||
|
M21131-22
Mindspeed Technologies Inc
|
Check for Price | Yes | Transferred | 1.2 V | YES | CROSS POINT SWITCH | CMOS | 72 | 1 | 1.26 V | 1.14 V | OTHER | S-PBGA-B1156 | Not Qualified | e0 | 4 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 35 mm | 3.16 mm | 35 mm | MINDSPEED TECHNOLOGIES INC | BGA, BGA1156,34X34,40 | unknown | 8542.39.00.01 | 5A991 | |||||||||||||
|
CX20462
Mindspeed Technologies Inc
|
Check for Price | Obsolete | 2.5 V | YES | CROSS POINT SWITCH | 68 | 1 | S-PBGA-B580 | 580 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | MINDSPEED TECHNOLOGIES INC | BGA, | compliant | 8542.39.00.01 | BGA | 580 | ||||||||||||||||||||||||||
|
RHD5921-201-1S
Cobham PLC
|
Check for Price | Active | YES | 200 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 64 | 1 | 5 V | 3.3 V | MILITARY | R-CDSO-G24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 3.048 mm | COBHAM PLC | HSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ACT8501-901-1S
Cobham PLC
|
Check for Price | Obsolete | 15 V | YES | 3 kΩ | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | LG-MAX,WD-MAX | 64 | 1 | MILITARY | S-CQFP-F96 | 125 °C | -55 °C | 96 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | QUAD | 33.528 mm | 5.08 mm | 33.528 mm | COBHAM PLC | QFF, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
RHD5921-7
Cobham Power Products
|
Check for Price | Transferred | YES | 200 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 64 | 1 | 5 V | 3.3 V | R-CDSO-G24 | Not Qualified | 24 | CERAMIC, METAL-SEALED COFIRED | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 3.048 mm | AEROFLEX PLAINVIEW | HSOP, | unknown | 8542.39.00.01 | SOIC | 24 | ||||||||||||||||||||||
|
5962-1024302KXA
Cobham PLC
|
Check for Price | Transferred | 5 V | YES | 1 kΩ | 200 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 64 | 1 | 5 mA | 5 V | 3.3 V | MILITARY | R-CDSO-G24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | HSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 3.048 mm | COBHAM PLC | HSOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
ACT8505-201-1S
Cobham Power Products
|
Check for Price | Transferred | 15 V | YES | -15 V | 3 kΩ | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | 64 | 1 | MILITARY | S-CQFP-F96 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 96 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 5.08 mm | AEROFLEX PLAINVIEW | QFF, | unknown | 8542.39.00.01 | QFP | 96 | |||||||||||||||||
|
5962-0520902KXC
Cobham Power Products
|
Check for Price | Transferred | 15 V | YES | -15 V | 3 kΩ | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | 64 | 1 | MILITARY | S-CQFP-F96 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class K | 96 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 33.02 mm | 5.08 mm | 33.02 mm | AEROFLEX PLAINVIEW | QFF, | unknown | 8542.39.00.01 | QFP | 96 | ||||||||||||||
|
5962-1024302KXC
Cobham PLC
|
Check for Price | Transferred | 5 V | YES | 1 kΩ | 200 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 64 | 1 | 5 mA | 5 V | 3.3 V | MILITARY | R-CDSO-G24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | HSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 3.048 mm | COBHAM PLC | HSOP, SOP24,.4 | unknown | 8542.39.00.01 |