Filter Your Search
41 - 50 of 1,526 results
|
TUSB1146RNQR
Texas Instruments
|
$4.8298 | Yes | Yes | Active | 3.3 V | YES | 10 Ω | 2.5 Ω | 500 ns | 500 ns | CROSS POINT SWITCH | 5 | 1 | COMMON OUTPUT | 3.6 V | 3 V | COMMERCIAL | R-PQCC-N40 | e4 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.17X.25,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | WQFN-40 | compliant | EAR99 | 8542.39.00.01 | 2020-05-24 | ||||||||||||||||
|
DS25CP152TSQ/NOPB
Texas Instruments
|
$4.9586 | Yes | Yes | Active | 3.3 V | YES | 20 µs | 12 ns | CROSS POINT SWITCH | 2 | 1 | SEPARATE OUTPUT | 77 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
SN65LVCP202RGET
Texas Instruments
|
$4.9686 | Yes | Yes | Active | 3.3 V | YES | CROSS POINT SWITCH | 2 | 1 | SEPARATE OUTPUT | 115 µA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | QFN | 24 | |||||||||||||||
|
MT8806AP1
Microchip Technology Inc
|
$4.9749 | Yes | Active | 5 V | YES | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 4 ARRAY | 8 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | compliant | Microchip | |||||||||||||||||||||
|
MT8806APR1
Microchip Technology Inc
|
$5.0450 | Yes | Active | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 4 ARRAY | 8 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-28 | compliant | Microchip | ||||||||||||||||||||
|
DS10CP152TMA/NOPB
Texas Instruments
|
$5.1018 | Yes | Yes | Active | 3.3 V | YES | 20 µs | CROSS POINT SWITCH | 1 V | 1 | SEPARATE OUTPUT | 70 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
MAX4570CAI+
Maxim Integrated Products
|
$5.2038 | Yes | Yes | Transferred | 5 V | YES | -5 V | 80 Ω | 5 Ω | 900 ns | 500 ns | CROSS POINT SWITCH | VIDEO APPLICATION, ALSO OPERATES WITH 2.7 TO 5.5 SINGLE SUPPLY | -5.5 V | -2.7 V | 4 | 2 | 63 dB | 5.25 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | 5.30 X 0.65 MM, ROHS COMPLIANT, SSOP-28 | compliant | EAR99 | 8542.39.00.01 | SSOP | 28 | |||||||||||
|
MAX4550EWI+
Maxim Integrated Products
|
$5.2484 | Yes | Yes | Obsolete | 5 V | YES | -5 V | 80 Ω | 5 Ω | 900 ns | 500 ns | CROSS POINT SWITCH | -5.5 V | -2.7 V | 4 | 2 | 55 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 28 | |||||||||||
|
MAX4570EAI+
Maxim Integrated Products
|
$5.4319 | Yes | Yes | Transferred | 5 V | YES | -5 V | 80 Ω | 5 Ω | 900 ns | 500 ns | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION | -5.5 V | -2.7 V | 4 | 2 | 63 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP-28 | compliant | EAR99 | 8542.39.00.01 | SSOP | 28 | ||||||
|
MAX4550CAI+
Maxim Integrated Products
|
$5.4319 | Yes | Yes | Transferred | 5 V | YES | -5 V | 80 Ω | 5 Ω | 900 ns | 500 ns | CROSS POINT SWITCH | CMOS | -5.25 V | 4 | 2 | 63 dB | SEPARATE OUTPUT | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP28,.3 | compliant | EAR99 | 8542.39.00.01 | SSOP | 28 |