Filter Your Search
31 - 40 of 1,526 results
|
MT093APR1
Microchip Technology Inc
|
$4.4750 | Yes | Active | 7 V | YES | 65 Ω | 5 Ω | 10 ns | 10 ns | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 14.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | Microchip | |||||||||||||||||
|
SN65LVCP202RGER
Texas Instruments
|
$4.5390 | Yes | Yes | Active | 3.3 V | YES | CROSS POINT SWITCH | 2 | 1 | SEPARATE OUTPUT | 115 µA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | Texas Instruments | QFN | 24 | 5A991.B.1 | 8542.39.00.01 | ||||||||||||
|
SN65LVCP22DG4
Texas Instruments
|
$4.5426 | Yes | Yes | Active | 3.3 V | YES | 4 ns | 4 ns | CROSS POINT SWITCH | BICMOS | CONFIGURABLE AS 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | 2 | 1 | SEPARATE OUTPUT | 87 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | Texas Instruments | SOIC | 16 | 8542.39.00.01 | |||||||||
|
DS90CP22MT/NOPB
National Semiconductor Corporation
|
$4.5825 | Yes | Transferred | 3.3 V | YES | 55 ns | 4.5 ns | CROSS POINT SWITCH | BIPOLAR | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | 4.40 MM, TSSOP-16 | compliant | 8542.39.00.01 | |||||||||||||||
|
MT8806APR1
Microsemi Corporation
|
$4.6073 | Yes | Yes | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 4 ARRAY | 8 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MICROSEMI CORP | PLASTIC, LCC-28 | compliant | QLCC | 28 | 8542.39.00.01 | ||||||||||||||
|
SCAN90CP02VY/NOPB
National Semiconductor Corporation
|
$4.6325 | Yes | Transferred | 3.3 V | YES | 150 ns | 12 ns | CROSS POINT SWITCH | CMOS | CONFIGURABLE AS 2:1 MUX OR 1:2 SPLITTER | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, LQFP-32 | compliant | 8542.39.00.01 | |||||||||||||
|
MT093AP1
Microsemi Corporation
|
$4.7046 | Yes | Yes | Transferred | 7 V | YES | 65 Ω | 5 Ω | 10 ns | 10 ns | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 14.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | Microsemi Corporation | LPCC | 44 | 8542.39.00.01 | |||||||||||||
|
DS10CP152QMAX/NOPB
Texas Instruments
|
$4.7480 | Yes | Yes | Active | 3.3 V | YES | 20 µs | CROSS POINT SWITCH | 1 V | 1 | SEPARATE OUTPUT | 70 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | 5A991.B.1 | 8542.39.00.01 | |||||||||||||
|
SN65LVCP23PWR
Texas Instruments
|
$4.7827 | Yes | Yes | Active | 3.3 V | YES | 2.5 ns | 2.5 ns | CROSS POINT SWITCH | BICMOS | 2 | 1 | SEPARATE OUTPUT | 87 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | Texas Instruments | TSSOP | 16 | 5A991.B.1 | 8542.39.00.01 | |||||||||
|
MT093AE1
Microsemi Corporation
|
$4.7904 | Yes | Yes | Transferred | 7 V | NO | 65 Ω | 5 Ω | 10 ns | 10 ns | CROSS POINT SWITCH | CMOS | 8 X 12 ARRAY | 12 | 1 | 95 dB | 14.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 51.75 mm | 6.35 mm | 15.24 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-011AC, DIP-40 | compliant | DIP | 40 | 8542.39.00.01 |