Parametric results for: TS12A4514DBVR under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ts12a4514dbvr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TS12A4514DBVR
Texas Instruments
$0.4772 Yes Yes Active 3.3 V YES 475 MHz 40 Ω 175 ns 120 ns SPST CMOS ALSO OPERATES WITH 12V AND 5V NO 1 1 94 dB SEPARATE OUTPUT 200 nA 12.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments