Filter Your Search
11 - 20 of 51,606 results
|
ADG759BCPZ
Analog Devices Inc
|
$3.9476 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADG758BCPZ
Analog Devices Inc
|
$2.9530 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 8 | 1 | 60 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADG788BCPZ
Analog Devices Inc
|
$3.2157 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | -2.75 V | -2.25 V | 1 | 4 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
ADG884BRMZ
Analog Devices Inc
|
$2.2427 | No | Yes | Active | 2.7 V | YES | 500 mΩ | 20 mΩ | 56 ns | 19 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187-BA, LEAD FREE, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
ADG621BRMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 5.5 Ω | 250 mΩ | 120 ns | 70 ns | SPST | CMOS | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | 1 | 2 | 65 dB | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown | ||||||||||||||||
|
TS3A24157RSER
Texas Instruments
|
$0.6758 | Yes | Yes | Active | 1.8 V | YES | 50 MHz | 1 Ω | 150 mΩ | 80 ns | 40 ns | 100 mA | SPDT | 3.6 V | 2 | 2 | 73 dB | SEPARATE OUTPUT | 1 µA | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2 mm | 600 µm | 1.5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
ADG658YRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 75 Ω | 1.3 Ω | 165 ns | 55 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 2 V TO 12 V | -6 V | -2 V | 8 | 1 | 90 dB | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||||||||||
|
ADG5212BRUZ
Analog Devices Inc
|
$5.1043 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 2 Ω | 290 ns | SPST | CMOS | -22 V | -9 V | NO | 1 | 4 | SEPARATE OUTPUT | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ADG5436BRUZ
Analog Devices Inc
|
$5.2509 | No | Yes | Active | 15 V | YES | -15 V | 11 Ω | 350 mΩ | 351 ns | 218 ns | SPDT | CMOS | -22 V | -9 V | 1 | 2 | 78 dB | SEPARATE OUTPUT | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
ADG707BRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 300 mΩ | 50 ns | 26 ns | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES | -2.75 V | -2.25 V | 8 | 1 | 80 dB | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | SSOP | TSSOP-28 | 28 | unknown |