Parametric results for: TS3USB30EDGSR under Multiplexers or Switches

Filter Your Search

1 - 10 of 51,606 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MAX4802CXZ
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 38 Ω 1.9 Ω 5 µs 5 µs SPST BCDMOS NO 1 1 33 dB 13.2 V 2.7 V COMMERCIAL R-PBGA-B26 Not Qualified e0 70 °C 26 PLASTIC/EPOXY LFBGA BGA26,8X9,25 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD BALL 650 µm BOTTOM 6 mm 1.32 mm 5.35 mm MAXIM INTEGRATED PRODUCTS INC BGA CSBGA-26 26 not_compliant 8542.39.00.01
MAX4802CTM+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 38 Ω 7.6 Ω 5 µs 5 µs SPST BCDMOS NO 1 1 77 dB 13.2 V 2.7 V COMMERCIAL S-XQCC-N48 Not Qualified e3 1 70 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 6 mm 800 µm 6 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC48,.24SQ,16 48 compliant 8542.39.00.01
CPC7232WTR
IXYS Integrated Circuits Division
$6.9825 Transferred 5 V YES 38 Ω 1.52 Ω 5 µs 5 µs SPST BCDMOS 1 1 6 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified 1 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 11.506 mm 4.636 mm 11.506 mm IXYS INTEGRATED CIRCUITS DIVISION QLCC QCCJ, 28 unknown 8542.39.00.01
MAX4800CXZ+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 38 Ω 1.3 Ω 5 µs 5 µs SPST BCDMOS NO 1 1 77 dB 13.2 V 2.7 V COMMERCIAL R-PBGA-B26 Not Qualified e1 3 70 °C 260 30 26 PLASTIC/EPOXY LFBGA BGA26,8X9,25 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 6 mm 1.32 mm 5.35 mm MAXIM INTEGRATED PRODUCTS INC BGA LFBGA, BGA26,8X9,25 26 compliant 8542.39.00.01 EAR99
MAX4802CXZ+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 38 Ω 7.6 Ω 5 µs 5 µs SPST BCDMOS NO 1 1 77 dB 13.2 V 2.7 V COMMERCIAL R-PBGA-B26 Not Qualified e1 3 70 °C 260 30 26 PLASTIC/EPOXY LFBGA BGA26,8X9,25 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 6 mm 1.32 mm 5.35 mm MAXIM INTEGRATED PRODUCTS INC BGA LFBGA, BGA26,8X9,25 26 compliant 8542.39.00.01 EAR99
MAX4800CQI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 38 Ω 1.3 Ω 5 µs 5 µs SPST BCDMOS NO 1 1 77 dB 13.2 V 2.7 V COMMERCIAL S-PQCC-J28 Not Qualified e3 1 70 °C 245 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 11.505 mm 4.57 mm 11.505 mm MAXIM INTEGRATED PRODUCTS INC LCC 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 28 compliant 8542.39.00.01 EAR99
CPC7232K
IXYS Integrated Circuits Division
$6.9825 Transferred 5 V YES 38 Ω 1.52 Ω 5 µs 5 µs SPST BCDMOS 1 1 6 V 4.5 V COMMERCIAL S-PQFP-G48 Not Qualified 3 70 °C 260 30 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm IXYS INTEGRATED CIRCUITS DIVISION QFP LFQFP, 48 unknown 8542.39.00.01
MAX4800CQI-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 38 Ω 1.3 Ω 5 µs 5 µs SPST BCDMOS NO 1 1 77 dB 13.2 V 2.7 V COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 11.505 mm 4.57 mm 11.505 mm MAXIM INTEGRATED PRODUCTS INC LCC 0.453 X 0.453 INCH, PLASTIC, MO-047AB, LCC-28 28 not_compliant 8542.39.00.01
MAX4800ACXZ+
Maxim Integrated Products
$22.0736 Yes Yes Obsolete 5 V YES 38 Ω 1.9 Ω 5 µs 5 µs SPST BCDMOS NO 1 1 33 dB SEPARATE OUTPUT 6 V 2.7 V COMMERCIAL R-PBGA-B28 Not Qualified e1 3 70 °C 260 30 28 PLASTIC/EPOXY LFBGA BGA26,8X9,25 RECTANGULAR GRID ARRAY TIN SILVER COPPER BALL 650 µm BOTTOM 6 mm 1.32 mm 5.35 mm MAXIM INTEGRATED PRODUCTS INC BGA LFBGA, BGA26,8X9,25 28 compliant 8542.39.00.01 EAR99
MAX4800CTM+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 38 Ω 1.3 Ω 5 µs 5 µs SPST BCDMOS NO 1 1 77 dB 13.2 V 2.7 V COMMERCIAL S-XQCC-N48 Not Qualified e3 70 °C 48 UNSPECIFIED HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 6 mm 800 µm 6 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC48,.24SQ,16 48 compliant 8542.39.00.01