Filter Your Search
41 - 50 of 51,606 results
|
DG9414DQ
Vishay Siliconix
|
Check for Price | No | No | Transferred | YES | 101 Ω | 125 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | BCDMOS | 4 | 1 | 1 µA | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e0 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SILICONIX INC | TSSOP | 10 | unknown | 8542.39.00.01 | Vishay | |||||||||||||||||||
|
MAX4802CQI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | 28 | compliant | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | EAR99 | |||||||||
|
MAX4802CCM+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-XQFP-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | UNSPECIFIED | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | 48-LQFP-7X7X1.4 | 48 | Analog Devices | 48-LQFP-7X7X1.4 | 2006-11-14 | |||||||||||
|
MAX4802CXZ+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 38 Ω | 7.6 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | ANALOG DEVICES INC | 26-CSP_BGA-6X5.35X1.2 | 26 | compliant | Analog Devices | 6 X 5.30 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, CSBGA-26 | 26-CSP_BGA-6X5.35X1.2 | 2006-11-14 | ||||||||
|
MAX4802CCM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | SPST | BCDMOS | 1 | 1 | 33 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQFP-G48 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | 48 | unknown | 7 X 7 MM, TQFP-48 | |||||||||||||
|
MAX4800CXZ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 33 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | 3 | 70 °C | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 26 | compliant | 8542.39.00.01 | CSBGA-26 | EAR99 | ||||||||||||
|
MAX4800CQI+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | 28-PLCC-N/A | 28 | compliant | Analog Devices | 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | 28-PLCC-N/A | 2006-11-14 | ||||||||
|
CPC7220KTR
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 5 V | YES | 38 Ω | 5 Ω | 5 ns | 5 ns | SPST | BCDMOS | 1 | 1 | 33 dB | 6 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | IXYS INTEGRATED CIRCUITS DIVISION | QFP | 48 | unknown | 8542.39.00.01 | LFQFP, | |||||||||||||||
|
CPC7232K
IXYS Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | 38 Ω | 1.52 Ω | 5 µs | 5 µs | SPST | BCDMOS | 1 | 1 | 6 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | IXYS CORP | QFP | 48 | compliant | 8542.39.00.01 | LQFP-48 | |||||||||||||||
|
MAX4800CXZ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | 26-CSP_BGA-6X5.35X1.2 | 26 | Analog Devices | 26-CSP_BGA-6X5.35X1.2 | 2006-11-14 |