Parametric results for: mid-200a(cross: 153.5631.620) under Multiplexers or Switches

Filter Your Search

31 - 40 of 1,583 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Analog IC - Other Type: CROSS POINT SWITCH
Select parts from the table below to compare.
Compare
Compare
NB6L72MNG
onsemi
$4.0011 Yes Active 2.5 V YES 160 ps 160 ps CROSS POINT SWITCH NECL MODE: 0V GND WITH VEE = -2.375V TO -3.63V; IT ALSO WORKS ON 3.3 V SUPPLY 2 1 3.63 V 2.375 V INDUSTRIAL S-XQCC-N16 Not Qualified 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL GOLD PALLADIUM NO LEAD 500 µm QUAD 3 mm 1 mm 3 mm ONSEMI QFN16, 3x3, 0.5P QFN-16 16 485G-01 compliant 8542.39.00.01 onsemi
DS90CP22MT/NOPB
Texas Instruments
$4.3322 Yes Yes Active 3.3 V YES 55 ns 4.5 ns CROSS POINT SWITCH BIPOLAR 2 1 SEPARATE OUTPUT 125 mA 3.6 V 3 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
MT093AP1
Microchip Technology Inc
$4.3398 Yes Active 7 V YES 65 Ω 5 Ω 10 ns 10 ns CROSS POINT SWITCH CMOS 8 X 12 ARRAY 12 1 95 dB 14.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 16.585 mm 4.57 mm 16.585 mm MICROCHIP TECHNOLOGY INC LEAD FREE, PLASTIC, MS-018AC, LCC-44 compliant Microchip
SCAN90CP02VY/NOPB
Texas Instruments
$4.3414 Yes Yes Active 3.3 V YES 150 ns 12 ns CROSS POINT SWITCH CMOS CONFIGURABLE AS 2:1 MUX OR 1:2 SPLITTER 2 1 SEPARATE OUTPUT 60 mA 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 7 mm 1.6 mm 7 mm TEXAS INSTRUMENTS INC QFP LEAD FREE, PLASTIC, LQFP-32 32 compliant 8542.39.00.01 Texas Instruments 5A991.B.1
SY55854UYY
Microchip Technology Inc
$4.3878 Yes Obsolete YES 400 ps CROSS POINT SWITCH CMOS 5.6 V 1.5 V 2 1 SEPARATE OUTPUT 60 mA 5.7 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY HSSOP SOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.93 mm 1.68 mm 3.91 mm MICROCHIP TECHNOLOGY INC QSOP-16 compliant 8542.39.00.01 EAR99
MT093APR1
Microsemi Corporation
$4.4304 Yes Yes Transferred 7 V YES 65 Ω 5 Ω 10 ns 10 ns CROSS POINT SWITCH CMOS 8 X 12 ARRAY 12 1 95 dB 14.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 16.585 mm 4.57 mm 16.585 mm MICROSEMI CORP LPCC LEAD FREE, PLASTIC, MS-018AC, LCC-44 44 compliant 8542.39.00.01
SN65LVCP22PW
Texas Instruments
$4.4697 Yes Yes Active 3.3 V YES 4 ns 4 ns CROSS POINT SWITCH BICMOS CONFIGURABLE AS 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER 2 1 SEPARATE OUTPUT 87 µA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments 5A991.B.1
MT093APR1
Microchip Technology Inc
$4.4750 Yes Active 7 V YES 65 Ω 5 Ω 10 ns 10 ns CROSS POINT SWITCH CMOS 8 X 12 ARRAY 12 1 95 dB 14.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 16.585 mm 4.57 mm 16.585 mm MICROCHIP TECHNOLOGY INC LEAD FREE, PLASTIC, MS-018AC, LCC-44 compliant Microchip
SN65LVCP202RGER
Texas Instruments
$4.5390 Yes Yes Active 3.3 V YES CROSS POINT SWITCH 2 1 SEPARATE OUTPUT 115 µA 3.465 V 3.135 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC QFN VQFN-24 24 compliant 8542.39.00.01 Texas Instruments 5A991.B.1
SN65LVCP22PWG4
Texas Instruments
$4.5426 Yes Obsolete 3.3 V YES 4 ns 4 ns CROSS POINT SWITCH BICMOS CONFIGURABLE AS 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER 2 1 SEPARATE OUTPUT 87 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments