Filter Your Search
21 - 30 of 1,583 results
|
TUSB546-DCIRNQR
Texas Instruments
|
$3.2276 | Yes | Yes | Active | YES | 5 GHz | CROSS POINT SWITCH | 1 | 1 | SEPARATE OUTPUT | 80 µA | 3.6 V | 3 V | COMMERCIAL | R-PQCC-N40 | e4 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | 2016-08-05 | Texas Instruments | ||||||||||||||||||
|
QS4A201QG
Integrated Device Technology Inc
|
$3.2595 | Yes | Yes | Transferred | 5 V | YES | 17 Ω | 1 Ω | 6.5 ns | 6 ns | CROSS POINT SWITCH | CMOS | 2 | 5 | 40 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9116 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP-24 | compliant | EAR99 | 8542.39.00.01 | QSOP | 24 | PCG24 | ||||||||||||
|
DS90CP02SP/NOPB
Texas Instruments
|
$3.6008 | Yes | Yes | Active | 3.3 V | YES | 150 ns | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | 60 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 600 µm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
SN65LVCP22D
Texas Instruments
|
$3.6224 | Yes | Yes | Active | 3.3 V | YES | 4 ns | 4 ns | CROSS POINT SWITCH | BICMOS | CONFIGURABLE AS 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | 2 | 1 | SEPARATE OUTPUT | 87 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||||||||||
|
SCAN90CP02SP/NOPB
Texas Instruments
|
$3.6563 | Yes | Yes | Active | 3.3 V | YES | 150 ns | 12 ns | CROSS POINT SWITCH | CMOS | CONFIGURABLE AS 2:1 MUX OR 1:2 SPLITTER | 2 | 1 | SEPARATE OUTPUT | 60 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 600 µm | 5 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC28,.2SQ,20 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | QFN | 28 | |||||||||
|
DS10CP152TMAX/NOPB
Texas Instruments
|
$3.6585 | Yes | Yes | Active | 3.3 V | YES | 20 µs | CROSS POINT SWITCH | 1 V | 1 | SEPARATE OUTPUT | 70 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
DS90CP22MX-8/NOPB
Texas Instruments
|
$3.6654 | Yes | Yes | Active | 3.3 V | YES | CROSS POINT SWITCH | CMOS | 2 | SEPARATE OUTPUT | 125 mA | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | |||||||||||||||
|
MT8809AP1
Microsemi Corporation
|
$3.7142 | Yes | Yes | Transferred | 5 V | YES | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | compliant | 8542.39.00.01 | Microsemi Corporation | LCC | 28 | |||||||||||||||||
|
DS90CP22M-8/NOPB
Texas Instruments
|
$3.7971 | Yes | Yes | Active | 3.3 V | YES | 55 ns | 4.5 ns | CROSS POINT SWITCH | CMOS | 2 | 1 | SEPARATE OUTPUT | 125 mA | 3.6 V | 3 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||||||||||
|
TUSB546-DCIRNQT
Texas Instruments
|
$3.8191 | Yes | Yes | Active | YES | 5 GHz | CROSS POINT SWITCH | 1 | 1 | SEPARATE OUTPUT | 80 µA | 3.6 V | 3 V | COMMERCIAL | R-PQCC-N40 | e4 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | 2016-08-05 | Texas Instruments |