Filter Your Search
1 - 10 of 2,962 results
|
MLX90224BLVA
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | 5 V | NO | ANALOG CIRCUIT | CMOS | 2 | 28 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MLX90224CLVA
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | 5 V | NO | ANALOG CIRCUIT | CMOS | 2 | 28 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MLX90224ALVA
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | 5 V | NO | ANALOG CIRCUIT | CMOS | 2 | 28 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MLX90805SL-X
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | 16 V | YES | AC MOTOR CONTROLLER | 1 | 18 V | 14 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | EAR99 | ||||||||||||||||||
|
MLX80051KLW-BAA-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 1 | AUTOMOTIVE | S-XQCC-N20 | e3 | 125 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 650 µm | QUAD | 5 mm | 1 mm | 5 mm | MELEXIS N V | 5 X 5 MM, 0.65 MM PITCH, QFN-20 | compliant | 8542.39.00.01 | SUPPORT CIRCUIT | |||||||||||||||||
|
MLX90614AAB
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | NO | ANALOG CIRCUIT | 1 | 1 | 5.5 V | 4.5 V | INDUSTRIAL | O-MBCY-P4 | 85 °C | -40 °C | 4 | METAL | BCY | CAN4,.2 | ROUND | CYLINDRICAL | PIN/PEG | BOTTOM | CYPRESS SEMICONDUCTOR CORP | BCY, CAN4,.2 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MLX90805SA-X
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | 16 V | NO | AC MOTOR CONTROLLER | 1 | 18 V | 14 V | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | , | unknown | 8542.39.00.01 | DIP | 8 | EAR99 | |||||||||||||||||||
|
MLX90287KDC-AAA-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 16 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MELEXIS N V | SOP, | compliant | 8542.39.00.01 | EAR99 | |||||||||||
|
MLX90614KSF-ABE-000-TU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | O-MBCY-T4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MELEXIS N V | , | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MLX32001FA-SO16WREEL
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | YES | 3.3 V | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | TELECOM CIRCUIT |