Filter Your Search
1 - 10 of 325,072 results
|
|
BCM352T110T300A00
Vicor Corporation
|
$0.0231 Buy | Yes | Yes | Obsolete | ANALOG CIRCUIT | e4 | NICKEL PALLADIUM GOLD | , | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
|
BCR400WH6327XTSA1
Infineon Technologies AG
|
$0.0295 Buy | Yes | End Of Life | 3 V | YES | ANALOG CIRCUIT | 1 | R-PDSO-G4 | e3 | 1 | 4 | PLASTIC/EPOXY | VSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1 mm | 1.25 mm | VSOP, TSOP4,.08 | Compliant | EAR99 | |||||||||||||||||
|
TMP302DDRLR
Texas Instruments
|
$0.1554 Buy | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | Compliant | EAR99 | 8542.39.00.60 | SOT | 6 | |||||
|
TMP302ADRLR
Texas Instruments
|
$0.1554 Buy | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | VSOF, | Compliant | EAR99 | 8542.39.00.60 | SOT | 6 | ||||
|
TMP302BDRLR
Texas Instruments
|
$0.1554 Buy | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | Compliant | EAR99 | 8542.39.00.60 | SOT | 6 | |||||||
|
TMP302CDRLR
Texas Instruments
|
$0.1554 Buy | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | Compliant | EAR99 | 8542.39.00.60 | SOT | 6 | |||||
|
TMP709AIDBVR
Texas Instruments
|
$0.1695 Buy | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 55 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | LSSOP, TSSOP6,.08 | Compliant | EAR99 | 8542.39.00.60 | ||||||
|
TMP708AIDBVR
Texas Instruments
|
$0.1695 Buy | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 55 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | Compliant | EAR99 | 8542.39.00.60 | |||||||
|
TMP302CQDRLRQ1
Texas Instruments
|
$0.1836 Buy | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | VSON, | Compliant | EAR99 | 8542.39.00.60 | |||||||
|
TMP302BQDRLRQ1
Texas Instruments
|
$0.1836 Buy | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | VSON, | Compliant | EAR99 | 8542.39.00.60 |