Parametric results for: pmd30 under Other Signal Circuits

Filter Your Search

11 - 20 of 325,072 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
TMP302AQDRLRQ1
Texas Instruments
$0.1836 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm Compliant EAR99 8542.39.00.60
package
TMP708AIDBVT
Texas Instruments
$0.1949 Yes Obsolete 5 V YES ANALOG CIRCUIT 1 1 55 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 e4 2 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm Compliant EAR99 8542.39.00.01
package
TMP709AIDBVT
Texas Instruments
$0.1949 Yes Obsolete 5 V YES ANALOG CIRCUIT 1 1 55 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 e4 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm Compliant EAR99 8542.39.00.01 LSSOP, TSSOP6,.08
MCP1012-V/EKA
Microchip Technology Inc
$0.2016 Yes Active 15 V YES ANALOG CIRCUIT 1 1 INDUSTRIAL R-PDSO-G7 e3 1 105 °C -40 °C 260 7 PLASTIC/EPOXY SOP SOP7/8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.73 mm 3.91 mm Compliant EAR99 8542.39.00.01 SOP, SOP7/8,.25 7 SOIC-7 2020-02-10
package
RPR-0521RS
ROHM Semiconductor
$0.2028 Yes Yes Active 3 V YES ANALOG CIRCUIT SEATED HGT-NOM 1 3.6 V 2.5 V OTHER R-XBCC-B8 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER BUTT BOTTOM 3.94 mm 1.35 mm 2.36 mm Compliant 8542.39.00.01 PACKAGE-8
AP4320BK6TR-G1
Diodes Incorporated
$0.2045 Yes Active 20 V YES ANALOG CIRCUIT 1 36 V 3.5 V OTHER R-PDSO-G6 e3 1 125 °C -25 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm Compliant EAR99 8542.39.00.01 LSSOP, TSOP6,.11,37
AH1390-HK4-7
Diodes Incorporated
$0.2122 Yes Active e4 260 NICKEL PALLADIUM GOLD Compliant EAR99 8542.39.00.01 ,
HSP181-2W3Y
STMicroelectronics
$0.2535 Yes End Of Life ANALOG CIRCUIT e3 1 260 Matte Tin (Sn) - annealed Compliant EAR99 8542.39.00.01 ,
AP4320AK6TR-G1
Diodes Incorporated
$0.2690 Yes Active 20 V YES ANALOG CIRCUIT 1 36 V 3.5 V OTHER R-PDSO-G6 e3 1 125 °C -25 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm Compliant EAR99 8542.39.00.01 LSSOP, TSOP6,.11,37
package
AP4310AMTR-G1
Diodes Incorporated
$0.2716 Yes Active 5 V YES ANALOG CIRCUIT 2 36 V 3 V INDUSTRIAL R-PDSO-G8 e3 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm Compliant EAR99 8542.39.00.01 SOP, 8 SOIC