Parametric results for: fe000000h under Other Signal Circuits

Filter Your Search

1 - 10 of 325,072 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCM352T110T300A00
Vicor Corporation
$0.0231 Yes Yes Obsolete ANALOG CIRCUIT e4 NICKEL PALLADIUM GOLD , Compliant EAR99 8542.39.00.01
BCR400WH6327XTSA1
Infineon Technologies AG
$0.0295 Yes End Of Life 3 V YES ANALOG CIRCUIT 1 R-PDSO-G4 e3 1 4 PLASTIC/EPOXY VSOP TSOP4,.08 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) GULL WING 1.3 mm DUAL 2 mm 1 mm 1.25 mm VSOP, TSOP4,.08 Compliant EAR99
package
TMP302DDRLR
Texas Instruments
$0.1554 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm Compliant EAR99 8542.39.00.60 SOT 6
package
TMP302ADRLR
Texas Instruments
$0.1554 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm VSOF, Compliant EAR99 8542.39.00.60 SOT 6
package
TMP302BDRLR
Texas Instruments
$0.1554 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm Compliant EAR99 8542.39.00.60 SOT 6
package
TMP302CDRLR
Texas Instruments
$0.1554 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm Compliant EAR99 8542.39.00.60 SOT 6
package
TMP709AIDBVR
Texas Instruments
$0.1695 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 1 55 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 e4 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm LSSOP, TSSOP6,.08 Compliant EAR99 8542.39.00.60
package
TMP708AIDBVR
Texas Instruments
$0.1695 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 1 55 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm Compliant EAR99 8542.39.00.60
package
TMP302CQDRLRQ1
Texas Instruments
$0.1836 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm VSON, Compliant EAR99 8542.39.00.60
package
TMP302BQDRLRQ1
Texas Instruments
$0.1836 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm VSON, Compliant EAR99 8542.39.00.60