Filter Your Search
1 - 10 of 254,383 results
|
|
BCM352T110T300A00
Vicor Power
|
$0.0231 | Yes | Yes | Obsolete | ANALOG CIRCUIT | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
|
RE46C100D8F
Microchip Technology Inc
|
$0.0315 | Yes | Active | 9 V | YES | ANALOG CIRCUIT | CMOS | 1 | 16 V | 6 V | INDUSTRIAL | R-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 2 mm | EAR99 | 8542.39.00.01 | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | DFN-8 | |||||||
|
|
BCR400WH6327XTSA1
Infineon Technologies AG
|
$0.0334 | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 1 | R-PDSO-G4 | e3 | 1 | AEC-Q100 | 4 | PLASTIC/EPOXY | VSOP | TSSOP4,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 13 INCH | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1 mm | 1.25 mm | EAR99 | 8541.21.00.75 | SOT-343, 4 PIN | ||||||||||||||||
|
|
RE46C101S8F
Microchip Technology Inc
|
$0.1336 | Yes | Yes | Active | 9 V | YES | ANALOG CIRCUIT | CMOS | 1 | 16 V | 6 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 50 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.39.00.01 | 8 | SOIC-8 | |||||||||||
|
TMP302CDRLR
Texas Instruments
|
$0.1554 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | EAR99 | 8542.39.00.90 | SOT-5X3-6 | 6 | SOT | |||||||
|
TMP302BDRLR
Texas Instruments
|
$0.1554 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | EAR99 | 8542.39.00.90 | SOT-5X3-6 | 6 | SOT | ||||||||
|
TMP302ADRLR
Texas Instruments
|
$0.1554 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | EAR99 | 8542.39.00.90 | SOT-5X3-6 | 6 | SOT | |||||||
|
TMP302DDRLR
Texas Instruments
|
$0.1554 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | EAR99 | 8542.39.00.90 | SOT-5X3-6 | 6 | SOT | |||||||
|
TMP709AIDBVR
Texas Instruments
|
$0.1695 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 55 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | EAR99 | 8542.39.00.90 | SOT-23-5 | |||||||||
|
TMP708AIDBVR
Texas Instruments
|
$0.1695 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 55 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | EAR99 | 8542.39.00.90 | SOT-23-5 |