Parametric results for: AC0015 under Sockets and Chip Carriers

Filter Your Search

31 - 40 of 835,337 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DILB24P-224TLF
Amphenol Communications Solutions
$0.1637 Yes Active 24 COPPER ALLOY IC SOCKET DIP24 STANDARD: UL 94V-0 RECTANGLE PURE TIN (100) OVER NICKEL (50) Pure Tin (Sn) - with Nickel (Ni) barrier POLYESTER AMPHENOL ICC LEAD FREE 24 compliant EAR99 8536.69.40.40
DILB16P-223TLF
Amphenol FCi
$0.1640 Yes Active 16 COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP16 STANDARD: UL 94V-0 1400VAC V 1 GΩ 105 °C -55 °C RECTANGLE PURE TIN (100) OVER NICKEL (50) PURE TIN OVER NICKEL RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.205 inch 0.4 inch 0.8 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40 Amphenol
243-16-1-03
CnC Tech LLC
$0.1667 Yes Contact Manufacturer IC SOCKET CNC TECH LLC compliant EAR99 8536.69.40.40
243-14-1-03
CnC Tech LLC
$0.1667 Yes Contact Manufacturer IC SOCKET CNC TECH LLC compliant EAR99 8536.69.40.40
9-1437514-0
TE Connectivity
$0.1669 Yes Yes Active 1 NOT APPLICABLE 5 A IC SOCKET 125 °C -65 °C NOT APPLICABLE RND PIN-SKT STRAIGHT PRESS FIT TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.40 TE Connectivity
110-87-304-41-001101
PRECI-DIP SSA
$0.1676 Yes Yes Active 4 BERYLLIUM COPPER 1 A IC SOCKET DIP4 STANDARD: UL 94V-0, LOW PROFILE 1400VAC V 10 GΩ e3 125 °C -55 °C GOLD FLASH Tin (Sn) RND PIN-SKT POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER STRAIGHT 300 µm SOLDER 0.165 inch PRECI-DIP SA ROHS COMPLIANT compliant EAR99 8536.69.40.40 Preci-Dip
ED20DT
On-Shore Technology Inc
$0.1678 Yes Yes Active ON SHORE TECHNOLOGY INC compliant EAR99 8536.69.40.40
SPC15500
SPC Multicomp
$0.1691 Yes Active 18 P-CUSN 2.54 mm 1 A IC SOCKET DIP18 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.9 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
1-2199298-1
TE Connectivity
$0.1725 Yes Active 6 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP6 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.3 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-2199298-1
TE Connectivity
$0.1725 Yes Active 6 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP6 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.3 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity