Parametric results for: dmr02 under DIP Switches

Filter Your Search

31 - 40 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
219-3LPST
CTS Corporation
$0.4055 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 3 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO Tin (Sn) SOLDER 6.7 mm 4.05 mm 9.09 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
210-6MS
CTS Corporation
$0.4069 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 6 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 16.71 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
210-5ESF
CTS Corporation
$0.4079 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT
210-5MSFD
CTS Corporation
$0.4079 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
210-5MSF
CTS Corporation
$0.4079 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
210-5ES
CTS Corporation
$0.4079 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT
210-5ESFD
CTS Corporation
$0.4079 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT
210-5LPSFD
CTS Corporation
$0.4079 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT
210-5MSD
CTS Corporation
$0.4079 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
210-5LPS
CTS Corporation
$0.4079 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT