Filter Your Search
61 - 70 of 32,237 results
|
SWT-S126-2-106-KEY
Central Components Manufacturing
|
Check for Price | Active | KEYLOCK SWITCH | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Y201132W203NQ
C&K
|
$20.6192 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 1 | DPST | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | 90 deg | GLASS FILLED POLYESTER | 2 | NO | SILVER | COPPER | SOLDER | 23.65 mm | 17.78 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||
|
KL3660-106-1S
Cole Instrument Corporation
|
Check for Price | Contact Manufacturer | 1 | 6 | SP6T | LATCHED | KEYLOCK SWITCH | KEYLOCK | PANEL MOUNT | 60 deg | 1 | NO | SOLDER | 86.36 mm | 31.75 mm | COLE INSTRUMENT CORP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||||||||
|
Y2011C6C801DG
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 2 | DPDT | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | 2 | NO | Gold (Au) - with Silver (Ag) barrier | COPPER ALLOY | SOLDER | 0.237 inch | 14.5 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||
|
Y2011U6C801RB
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 2 | DPDT | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | 2 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.237 inch | 14.5 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||
|
71L36-07-1-10S-C
Grayhill Inc
|
Check for Price | Active | 0.05 mΩ | 2 THRU 10 | SP10T | CIRCULAR | SILVER | KEYLOCK SWITCH | KEYLOCK | CONTINUOUS ROTATION | ON-ON | 500VAC V | 1 GΩ | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | 36 deg | DIALLYL | BRASS | SOLDER LUG | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||
|
58J4A60-01-2-03N-F
Grayhill Inc
|
Check for Price | Active | 200 mA | 30 V | 25000 Cycle(s) | 0.05 mΩ | 1 | DP3T | LATCHED | KEYLOCK SWITCH | KEYLOCK | .2A@220VAC | .2A@30VDC | 200 mA | 220 V | 600VAC V | 100 MΩ | PANEL MOUNT | ZINC | PRECIOUS METAL ALLOY | GOLD | BREAK-BEFORE-MAKE | NYLON | 60 deg | THERMOSET PLASTIC | 1 | NO | BRASS | SOLDER LUG | 0.26 inch | 22.78 mm | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||
|
SWT-S106-2-106-KEY
Central Components Manufacturing
|
Check for Price | Active | 2 | SPST | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | OFF-ON | PANEL MOUNT | 0.472 inch | M12P1 | SILVER | ZINC ALLOY | 90 deg | 1 | NO | SOLDER LUG | 0.157 inch | 0.196 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||
|
LB3K-32ST2D-4H
IDEC Corporation
|
Check for Price | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 2 | DPDT | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 2000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | 45 deg | 2 | BULK | IP65 | NO | SOLDER | 0.402 inch | 18 mm | 20.9 mm | 24 mm | 0.276 inch | IDEC CORP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
LB8K-31T2VD
IDEC Corporation
|
$44.8600 | Active | 100 mA | 30 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 2 | DPDT | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | PANEL MOUNTABLE | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2000VAC V | 100 MΩ | -25 °C | 60 °C | THROUGH HOLE-STRAIGHT | BLUE | SILVER | GOLD | SILVER | 45 deg | 2 | BULK | 8 | IP65 | NO | SOLDER | 0.079 inch | 22 mm | 27.9 mm | 28 mm | 0.217 inch | IDEC CORP | unknown | EAR99 | 8536.50.90.65 |