Parametric results for: 222D953-3-60-0 under Keypad Switches

Filter Your Search

1 - 10 of 69,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC32834
SPC Multicomp
$0.0212 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE BROWN THERMOPLASTIC BROWN PHOSPHOR BRONZE BRASS NYLON NYLON 4 NO BRASS SOLDER 0.024 inch 6.55 mm 7.2 mm 7.4 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
FSM2JAH
TE Connectivity
$0.0234 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.028 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 ROHS COMPLIANT TE Connectivity
MCDTSA6-5R
SPC Multicomp
$0.0234 Active 50 mA 12 V 50000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH STEM 1X1 .05A@12VDC 3.04 N e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO SILVER SOLDER 6.55 mm 7.2 mm 7.4 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
PTS125SJM73LFS
C&K
$0.0253 Yes Yes Obsolete 50 mA 12 V 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH ROUND TYPE 1X1 .05A@12VDC 250VAC V 100 GΩ 1.57 N e4 -40 °C 60 °C THROUGH HOLE-STRAIGHT PHOSPHOR BRONZE SILVER BRASS TUBE 4 NO Silver (Ag) SOLDER 12 mm 3.5 mm 12 mm 0.138 inch C & K COMPONENTS INC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
TL1105EF250Q
E-Switch Inc
$0.0268 Yes Obsolete 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.94 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT RED 250 µm SILVER 4 NO Silver (Ag) - with Nickel (Ni) barrier BRASS SOLDER 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
FSM16JAH
TE Connectivity
$0.0321 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED NYLON BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.527 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 ROHS COMPLIANT TE Connectivity
5GTH93561
APEM Inc
$0.0414 Yes Active 50 mA 24 V 10000000 Cycle(s) 0.03 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH STANDARD: MIL-PRF-28855H 1X1 0.05A@24VDC 2 ms 10 MΩ 3.5 N -30 °C 85 °C THROUGH HOLE-STRAIGHT POLYPHENYLENE SULPHIDE 1 mm STAINLESS STEEL SILVER COPPER TIN ALLOY POLYPHENYLENE SULPHIDE WHITE LED POLYPHENYLENE SULPHIDE BOX; TUBE 4 IP67 HAND/WAVE NO COPPER TIN ALLOY SOLDER 10 mm 8.5 mm 10 mm 0.157 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
PTS645SK50JSMTR92LFS
C&K
$0.0442 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC unknown
FSM14JLH
TE Connectivity
$0.0442 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN NYLON BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.37 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 ROHS COMPLIANT TE Connectivity
FSM4JAH
TE Connectivity
$0.0469 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.055 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 ROHS COMPLIANT TE Connectivity