Filter Your Search
31 - 40 of 69,591 results
|
1301.9309
Schurter Electronic Components
|
$0.0859 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LOOSE IN BOXES PACKAGING | 1X1 | .05A@12VDC | 100 µs | 2.1 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | BOX | 4 | IP40 | REFLOW | NO | SILVER | BRASS | SOLDER | 0.153 inch | 6 mm | 3.5 mm | 6 mm | 0.138 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.40 | SCHURTER | |||||||||||||||||
|
TL3315NF100Q
E-Switch Inc
|
$0.0860 | Yes | Active | 50 mA | 15 V | 1000000 Cycle(s) | 0.2 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@15VDC | 250VAC V | 50 MΩ | 1.27 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 4.5 mm | 550 µm | 4.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||||
|
FSM2JLH
TE Connectivity
|
$0.0870 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.028 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||
|
EVQPBG05R
Panasonic Electronic Components
|
$0.0874 | Yes | Yes | Obsolete | 20 mA | 15 V | 50000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .02A@15VDC | 8 ms | 250 V | 50 MΩ | 3.2 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | 250 µm | BAG; BOX | 5 | NO | GOLD/SILVER | SOLDER | 6 mm | 3.4 mm | 6 mm | 0.137 inch | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | ||||||||||||||||||
|
TL3301BF260QG
E-Switch Inc
|
$0.0875 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 3.04 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | SILVER | SILVER | TR | NO | Silver (Ag) | SOLDER | 6 mm | 3.6 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||||
|
MC32857
SPC Multicomp
|
$0.0882 | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BROWN | STAINLESS STEEL | SILVER | BRASS | NYLON | NYLON | 2 | NO | BRASS | SOLDER | 0.059 inch | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||
|
MJTP1230
APEM Inc
|
$0.0890 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 1.86 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | THERMOPLASTIC | BLACK | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | THERMOPLASTIC | BULK | 5 | MOLDED | WAVE | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 4.1 mm | 6 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||||||||
|
MCSLPT4848C3DTR
TE Connectivity
|
$0.0909 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 1.96 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||
|
TL1105EF250Q
E-Switch Inc
|
$0.0955 | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.94 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | 250 µm | SILVER | 4 | NO | Silver (Ag) - with Nickel (Ni) barrier | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||
|
1825955-6
TE Connectivity
|
$0.0961 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.055 inch | 5.99 mm | 3.6 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |