Filter Your Search
31 - 40 of 944,190 results
|
1977223-4
TE Connectivity
|
$0.2641 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 1.568 N | -40 °C | 105 °C | PANEL MOUNT | GREEN | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | TR | NO | SOLDER | 0.028 inch | 6 mm | 4.29 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||
|
PTS645VJL612LFS
C&K
|
$0.2642 | Yes | Active | KEYPAD SWITCH | e4 | SILVER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
FSM100
TE Connectivity
|
$0.2681 | Yes | Yes | Active | 50 mA | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/FLUSH TYPE | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.25 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||||||||
|
FSMRA6JH
TE Connectivity
|
$0.2687 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | WHITE | POLYBUTYLENE TEREPHTHALATE | 254 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | NYLON | BULK | 2 | NO | COPPER ALLOY | SOLDER | 0.167 inch | 6.62 mm | 7.01 mm | 7.11 mm | 0.138 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||
|
1-1437565-8
TE Connectivity
|
$0.2774 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 2.548 N | e4 | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYPHENYLENE SULPHIDE | 254 µm | BLACK | 0.118 inch | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | TR | 5 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.01 inch | 5.99 mm | 2.59 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||
|
1571627-1
TE Connectivity
|
$0.2787 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | POLYESTER | BLACK | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.134 inch | 12 mm | 4.6 mm | 12 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||
|
1437565-2
TE Connectivity
|
$0.2796 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.25 inch | 12 mm | 3.91 mm | 12 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||||
|
1977263-3
TE Connectivity
|
$0.2808 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | HORIZONTAL | SILVER | KEYPAD SWITCH | PUSHBUTTON | UL | 0.05A@24VDC | 50 mA | 500VAC V | 100 MΩ | 2.548 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | PINK | NYLON | 254 µm | IVORY | STAINLESS STEEL | SILVER | STAINLESS STEEL | NYLON | NON-ILLUMINATED | NYLON | BULK | NO | COPPER ALLOY | SOLDER | 6.1976 mm | 2.5908 mm | 5.9944 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||
|
1571634-1
TE Connectivity
|
$0.2821 | Yes | Active | 50 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | NATURAL | SILICON RUBBER | BROWN | SILVER | STAINLESS STEEL | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.094 inch | 9.49 mm | 7.01 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||
|
FSM1LPAS
TE Connectivity
|
$0.2822 | Yes | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | 2.548 N | PANEL MOUNT | PINK | NYLON | IVORY | SILVER | STAINLESS STEEL | NYLON | BULK | NO | SOLDER | 0.02 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |