Parametric results for: 57M-412R under Pushbutton Switches

Filter Your Search

41 - 50 of 1,091,919 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1301.9315
Schurter Electronic Components
$0.3508 Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
TL2202OAYB
E-Switch Inc
$0.3558 Yes Active PUSHBUTTON SWITCH EAR99 8536.50.70.00
ATPS19SL5306M4SA04G
C&K Switches
$0.3565 Yes Transferred PUSHBUTTON SWITCH e4 Gold (Au) EAR99 8536.50.70.00
TL2202OAYA
E-Switch Inc
$0.3625 Yes Active MINIATURE SWITCH EAR99 8536.50.70.00
TL2202EEXA
E-Switch Inc
$0.3690 Yes Active PUSHBUTTON SWITCH EAR99 8536.50.70.00
FSM102
TE Connectivity
$0.3702 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYESTER BLACK SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.316 inch 12 mm 4 mm 12 mm EAR99 8536.50.90.31 ROHS COMPLIANT
1571625-4
TE Connectivity
$0.3711 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED TR NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT
1571611-2
TE Connectivity
$0.3760 Yes Active PUSHBUTTON SWITCH EAR99 8536.50.70.00
1301.9320
Schurter Electronic Components
$0.3869 Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
1-1437565-9
TE Connectivity
$0.3910 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYPHTHALAMIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR 5 NO COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT